• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crimp contact HDC HP 250 F 50 PE Weidmüller Content: 1 pc(s) Crimp contact

Packaging type
Piece
Product type
Crimp contact
Type
HDC HP 250 F 50 PE
Manufacturer part #
1220840000
Connection
Crimp
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Crimp contact

  • HDC HP 250F 50 PE

Technical specifications

  • Stripping length Rated connection: 24 mm
  • Size: 250
  • Rated voltage (DIN EN 61984): 3000 V
  • Rated surge voltage (DIN EN 61984): 15 kV
  • Rated current (DIN EN 61984): 250 A
  • Forward resistance: ≤ 0.1 mΩ
  • Diameter: 32 mm
  • Insulation resistance: 10 10 Ω
  • Insulation material: Polyamide with glass fiber
  • Length: 83.2 mm
  • Conductor cross-section: 50 mm²
  • conductor cross-section AWG, max.: AWG 1
  • conductor cross-section, max.: 50 mm²
  • Surface: Silver passivated
Packaging type

Piece

Type

HDC HP 250 F 50 PE

Product type

Crimp contact

Manufacturer part #

1220840000

Connection

Crimp

Total no. of pins

+ PE

Content

1 pc(s)

Material

Copper alloy

Suitable for

HighPower

Max. temperature

+120 °C

Leading contact (PE)

Yes

Length

83.2 mm

Weight

155 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 201677 Crimp contact HDC HP 250 F 50 PE Weidmüller Content: 1 pc(s) Crimp contact

User & Safety Instructions

User & Safety Instructions 201677 Crimp contact HDC HP 250 F 50 PE Weidmüller Content: 1 pc(s) Crimp contact

Description

Crimp contact. HDC-insert, female, 3000 V, 250A, crimp connection, Size: 250. A heavy plug connector consists of a connector and the protective housing. The use of forms so the heart of the heavy connector and is responsible for the electrical function. Connector inserts from Weidmüller are made of high-quality insulating materials are produced, which allow the secure transfer even higher voltages in confined space. In addition, we use in our entire range of only a single plastic on the UL listed and train-compatible. This allows the unrestricted global deployment of the rock star ® connector.

This text is machine translated.