• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crimps 61030000127 HARTING Content: 1 pc(s) Crimps

Packaging type
Piece
Product type
Crimps
Type
61 03 000 0127
Manufacturer part #
61030000127
Connection
Crimp
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Series D-Sub
  • Net weight: 1.34 g
  • Accessory type: Crimp sleeve
  • Ambient temperature: -20 ... +90 °C
  • 13 mm internal diameter
  • Outer diameter: ‌ 14 mm
Packaging type

Piece

Type

61 03 000 0127

Product type

Crimps

Manufacturer part #

61030000127

Connection

Crimp

Content

1 pc(s)

Max. temperature

90 °C

Other

Documents & Downloads

Datasheet

Datasheet 3005762 Crimps 61030000127 HARTING Content: 1 pc(s) Crimps

User & Safety Instructions

User & Safety Instructions 3005762 Crimps 61030000127 HARTING Content: 1 pc(s) Crimps

Description

Crimp sleeve, inner diameter 13 mm, outer diameter 14 mm

This text is machine translated.