• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crosscall Refurbished (very good) 64 GB 5.45 inch (13.8 cm) Hybrid slot Android™ 11 48 MP Black

The product may differ from the image as it is a refurbished item. Find out more on our Info Page.
Refurbished
1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Condition: Excellent
Number
Total (€ 335.00 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Crosscall core X5 64GB refurb a+ Blk

  • A stylised symbol of a two-pin charger with a rectangular casing, depicted in white on a black background.
  • Pictogram related to the included PSU: 5 W - 15 W USB PD

Technical specifications

Product type

Outdoor smartphobe

Type

Core X5

GSM standard

LTE/4G

UMTS/3G

GSM/2G

Factory colour

Black

CPU type

Octa Core

Processor cores (No.)

8 x

CPU speed

2 GHz

1.8 GHz

Operating system (Version)

Android™ 11

Display (cm)

13.8 cm

Screen size diagonal (inches)

5.45 inch

Display resolution

1440 x 720 Pixel

Display resolution mode

HD+

Resolution of built-in camera

48 MP

Front camera resolution

8 MP

4 GB

Memory capacity

64 GB

Memory card slots

microSD card (up to 512 GB)

SIM card version

Nano SIM

Hybrid slot

Bluetooth

Yes

Bluetooth

5.0

GSM frequency

850 MHz

900 MHz

1800 MHz

1900 MHz

LTE frequency

700 MHz

800 MHz

850 MHz

900 MHz

1500 MHz

1800 MHz

1900 MHz

2100 MHz

2300 MHz

2600 MHz

UMTS frequency

850 MHz

900 MHz

1700 MHz

1900 MHz

2100 MHz

Rechargeable battery technology

LiPo

Battery capacity

4940 mAh

Data transfer

EDGE

GPRS

HSPA+

LTE

NFC (Near field communication)

Yes

Mobile phone features

Gorilla Glass 3

IP68

MIL-STD-810H

Usable wearing gloves

NFC

OTG support

Fast charging

Sprayproof

Dustproof

Fingerprint scanner

Built-in Glonass

Yes

Built-in GPS

Yes

Wi-Fi

Yes

Max. talk time

32 h

Standby max.

31 d

IP68

US DoD Military Standards

MIL-STD-810H

Width

78 mm

Height

163 mm

Depth

14.5 mm

Weight

256 g

Interfaces

USB C® (USB 2.0)

Headphone jack (3.5 mm)

Bluetooth

Wi-Fi

NFC

n.rel.

Charging capacity (min.)

5 W

Charging capacity (max.)

15 W

Charging method (Power Delivery)

with USB Power Delivery

Condition

The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3532759 Crosscall Refurbished (very good) 64 GB 5.45 inch (13.8 cm) Hybrid slot Android™ 11 48 MP Black

Information

Repairability/durability data sheet 3532759 Crosscall Refurbished (very good) 64 GB 5.45 inch (13.8 cm) Hybrid slot Android™ 11 48 MP Black

Description

Designed for professional users who work in unfavorable environments where direct communication is essential for the success of their mission, the CORE-X5 offers the tailor-made solution for the communication of the type PMR. The comprehensive network coverage and long battery life were combined with 4 programmable buttons and a powerful 100dB speaker.

With the 8-Kern processor Qualcomm ® SnapdragonTM 665 and its 4 GB RAM and 64 GB memory, the CORE-X5 has the necessary speed to manage every business application. With its durability and robustness, it is the ideal tool for extreme conditions and demanding applications.

TECHNICAL COMMUNICATIONOPTIMIZED FOR PMR AND DIRECT COMMUNICATION VIA ALL NETWORKS
The CORE-X5 is the right smartphone for professionals with the highest demands on communication. Optimised for PMR (Professional Mobile Radio) with 4 programmable buttons and a powerful loudspeaker, the device can be converted into a reliable walkie-talkie with the X-Talk application.

Powerful and durableNAVIGATION SAFELY AND QUICKLY
The CORE X5 is equipped with a Qualcomm® Snapdragon™ 665-octo-core processor and 4 GB RAM. These features enable you to navigate quickly on your Smartphone and to switch between more intense and quiet use. The CORE-X5 comes with Android™ 11, is Android Enterprise Recommended certified and will receive an update to Android™ 12. The security patches will be kept up-to-date for five years from the launch date of the CORE X5 (April 2022).

Ergonomic and durableSOLUTION
The CORE-X5 has been designed to meet Crosscall sustainability standards: It is waterproof (according to IP68) and can withstand a 2 m drop on concrete, so professional users can be sure that it is suitable for their everyday life and purposes.

This text is machine translated.

Scope of delivery

  • Quick charger (5V/2A)
  • USB-A to USB-C cable
  • Waterproof headphones (IPX6)
  • X blocker
  • Documentation

Hints

What exactly does "refurbished" mean?
When it comes to mobile phones, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.
Where do the products come from?
The products are display items, end-of-lease returns or test-before-you-buy items. Most of them were owned by larger companies.
Are used phone batteries still up for the job?
The battery has been tested. It's fully functional.
Why choose a pre-owned product?
Our refurbished products line represents an opportunity to buy top brands at an absolute bargain price.
Similar items shown..Software/Firmware update before uploading a backup
Generally, refurbished/renewed smartphones come with the latest software/firmware.
However, do check the version of the supplied software before uploading backed-up files on the device.
If the device doesn't run the latest software/firmware, do an update first to avoid issues after uploading the backup.