• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crosscall Spare battery 6000 mAh + quick-charge mode

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Crosscall X-Power V3 power bank

  • Replacement due to reduced performance, or
  • Extending battery life
  • Good value for money
  • High energy density

Technical specifications

  • Charging: X-LINK, USB Type-C®
  • Input voltage 5 V/2.1 A
  • Output voltage 5 V/2.1
  • USB 2.0 output 2.1 A
  • Drop test 2 m.
Product type

Spare battery

Technology

Li-ion

Capacity (mAh, Ah)

6000 mAh

Compatible with

Crosscall

Factory colour

Black

Width

108 mm

Height

70 mm

Length

20 mm

Dim

(L x W x H) 20 x 108 x 70 mm

Weight

210 g

Voltage

3.7 V

Features

+ quick-charge mode

Range of use

Mobile phones

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3219135 Crosscall Spare battery 6000 mAh + quick-charge mode

User & Safety Instructions

User & Safety Instructions 3219135 Crosscall Spare battery 6000 mAh + quick-charge mode

Description


X-POWER External watertight battery
When hiking, traveling or at work, you always have a power reserve at hand. With your X-POWER you can more than double the battery life of your smartphone. Thanks to the innovative X-LINK™* system integrated on the back, the external battery sticks to your phone in no time at all, so that you can charge it without cables or power sockets. This charging system is very easy to use and very fast, so that you can enjoy your mobile experience without any restrictions.

POWER RESERVE 6000 MAH
This external rechargeable battery has a power reserve of 6000 mAh, which doubles the battery life of your smartphone. The 4 illuminated displays show the charge status.

X-LINKTM*
With the X-LINK™* dual magnetic, wireless connection integrated into the front and back of the X-POWER, you can charge your terminal or X-POWER instantly and easily. It is compatible with accessories from the X-LINK™* charging accessory ecosystem.

MUCH SIDES USABLE
In addition to the X-LINK™* magnetic mount, the X-POWER is equipped with a USB port to charge all your devices, including devices that do not have X-LINK™* technology*. The X-POWER can be charged via the X-LINK™* connector (top) or the USB Type C connector. Charge your X-POWER and your smartphone with a single X-LINK™* power source.

2.1 A RAPID CHARGING
The power reserve supplies a charging power of 2.1 A and charges as efficiently as a mains charger. Thanks to X-LINK™* technology, charging is fast with 98% transmitted charging power.

COMPATIBILITY
It is compatible with all Crosscall phones, smartphones and tablets with X-LINK™* technology and can be operated with any smartphone or USB peripheral via a USB port.

* Magconn technology

This text is machine translated.

Features

  • X-LINK™* connector: Charging the X-POWER/Magnetic Mount
  • X-LINK™* connector: Load terminal/magnetic mount
  • Battery status indication
  • Control button for charging status
  • Shock Protection
  • Magnets for fastening and alignment
  • Easy change from portrait to landscape format
  • Waterproof according to IP67
  • With 6 bits. USB CABLE - USB-C®.

Hints

IMPORTANT!
- This product does not allow you to charge your smartphone or other accessories under water.
- It is not possible to use the two USB ports of the X-POWER at the same time.

What kind of Mobile Phone Batteries are you looking for?

More interesting products

(*All information is plus legal VAT)