• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Crouzet 88974053 CD20 R 230VAC SMART PLC controller 230 V AC

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 369.00 / piece)
€ 369.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Expandable Crouzet Millennium 3 controllers

  • Modular versions designed for application-specific functions
  • LCD with 4 lines of 18 characters and configurable backlighting

Technical specifications

Product type

PLC controller

Operating voltage

230 V AC

Display

Yes

IP40 (Front)

Type

CD20 R 230VAC SMART

Min. ambient temperature

-20 °C

Max. ambient temperature

55 °C

Manufacturer part #

88974053

Dim

(L x W x H) 59.5 x 124.6 x 90 mm

No. of outputs (max.)

8

No. of inputs (max.)

12

No. of relay outputs (max.)

8

No. of digital inputs (max.)

12

Width

124.6 mm

Height

90 mm

Length

59.5 mm

Digital outputs

8 relays (8 A)

Digital inputs

12

Operating voltage

230 V AC

Documents & Downloads

Datasheet

Datasheet 196941 Crouzet 88974053 CD20 R 230VAC SMART PLC controller 230 V AC

User & Safety Instructions

User & Safety Instructions 196941 Crouzet 88974053 CD20 R 230VAC SMART PLC controller 230 V AC

Description

Compact and easy-to-use nano-PLC.
As FBD is among the easy-to-use graphic programming languages, this will save you a lot of time when it comes to developing applications and remote access controls.
Analogue inputs (4 - 20 mA) enable the analysis of readings taken by industry-grade sensors.
Choose one of our three hi-tech designs.
A set of optimized control functions allows you to continually adjust your application throughout their entire lifespan.