• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Crouzet 88981123 Nano PLC PLC controller 24 V DC

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,135.00 / piece)
€ 1,135.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC controller

Operating voltage

24 V DC

Display

Yes

IP20

Type

Nano PLC

Min. ambient temperature

-10 °C

Max. ambient temperature

+60 °C

Manufacturer part #

88981123

Fitting type (details)

Top-hat rail

Dim

(L x W x H) 124 x 90 x 61 mm

No. of outputs (max.)

8

No. of inputs (max.)

16

No. of relay outputs (max.)

8

No. of transistor outputs (max.)

8

No. of digital inputs (max.)

16

Operating voltage

28.8 V DC (max)

Max. operating voltage

28.8 V DC

Width

90 mm

Height

61 mm

Length

124 mm

Documents & Downloads

Datasheet

Datasheet 2106404 Crouzet 88981123 Nano PLC PLC controller 24 V DC

User & Safety Instructions

User & Safety Instructions 2106404 Crouzet 88981123 Nano PLC PLC controller 24 V DC

Description

Compact and easy-to-use nano-PLC.
As FBD is among the easy-to-use graphic programming languages, this will save you a lot of time when it comes to developing applications and remote access controls.
Analogue inputs (4 - 20 mA) enable the analysis of readings taken by industry-grade sensors.
Choose one of our three hi-tech designs.
A set of optimized control functions allows you to continually adjust your application throughout their entire lifespan.