• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crouzet OC1R10MV1 OC1R10MV1 TDR 1 pc(s)

Product type
TDR
Min. operating voltage
12 V
Max. operating voltage
240 V
Type
OC1R10MV1
Operating voltage
12 - 240 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

TDR

Type

OC1R10MV1

Min. operating voltage

12 V

Max. operating voltage

240 V

Operating voltage

12 - 240 V

IP20

Length

60 mm

Width

17.5 mm

Height

90 mm

Dim

(L x W x H) 60 x 17.5 x 90 mm

Content

1 pc(s)

Display

No

No. of outputs (max.)

1

No. of relay outputs (max.)

1

No. of transistor outputs (max.)

1

Fitting type (details)

Plugin

Max. ambient temperature

+60 °C

Min. ambient temperature

-10 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2104612 Crouzet OC1R10MV1 OC1R10MV1 TDR 1 pc(s)

What kind of Timer & Multifunction Relays are you looking for?