The Crown ComTech 875 is a high-quality, fanless 8-channel installation amplifier. There are per channel 75 Watt (4/8 Ohm) are available. The Crown ComTech series is based on a highly efficient chip amplifier technology, the excellent performance with minimum space required.
The only 1U high ComTechs have an excellent signal-to-noise ratio of more than 110 dB. The innovative drive core circuit design guarantees an extremely high degree of efficiency, higher than 90%. For optimal energy balance is also known as the so-called "sleep" mode. In this standby operation, despite immediate willingness of less than 1 watt.
All control elements such as potentiometers or the flexible input routing are safe against misuse on the rear side of the device. The low weight and the compact height enable integration even in very small racks. Crown ComTech amplifier are predestined for demanding applications such as, for example, conference rooms, studios or media sound systems.
The optional transformer units XFMR-4 and 8 allow the 70 or 100 volt operation at ComTech Crown amplifiers.
This text is machine translated.
Features
Fanless 8-channel amplifier
8 x 75 Watt
Modern drive core technology saves power and reduces operating costs
High packing density with low space requirement
8 channels in one HE.
Fanless operation
Ideal for quiet environments such as conference rooms, museums, churches etc.
Power saving sleep mode with immediate performance.
XFMR transmitter unit (optional) for 70/100V operation
The Crown ComTech 875 is a high-quality, fanless 8-channel installation amplifier. There are per channel 75 Watt (4/8 Ohm) are available. The Crown ComTech series is based on a highly efficient chip amplifier technology, the excellent performance with minimum space required.
The only 1U high ComTechs have an excellent signal-to-noise ratio of more than 110 dB. The innovative drive core circuit design guarantees an extremely high degree of efficiency, higher than 90%. For optimal energy balance is also known as the so-called "sleep" mode. In this standby operation, despite immediate willingness of less than 1 watt.
All control elements such as potentiometers or the flexible input routing are safe against misuse on the rear side of the device. The low weight and the compact height enable integration even in very small racks. Crown ComTech amplifier are predestined for demanding applications such as, for example, conference rooms, studios or media sound systems.
The optional transformer units XFMR-4 and 8 allow the 70 or 100 volt operation at ComTech Crown amplifiers.
This text is machine translated.
Features
Fanless 8-channel amplifier
8 x 75 Watt
Modern drive core technology saves power and reduces operating costs
High packing density with low space requirement
8 channels in one HE.
Fanless operation
Ideal for quiet environments such as conference rooms, museums, churches etc.
Power saving sleep mode with immediate performance.
XFMR transmitter unit (optional) for 70/100V operation
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.