• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roadinger 30109782 19" rack 2 U Wood Incl. handle

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

19" rack

Rack unit

2 U

Material

Wood

Depth

560 mm

Dim

(W x H x D) 450 x 400 x 560 mm

Weight

7.4 kg

Factory colour

Black

Features

Incl. handle

Height

400 mm

Width

450 mm

Height

2 U

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 360001 Roadinger 30109782 19" rack 2 U Wood Incl. handle

User & Safety Instructions

User & Safety Instructions 360001 Roadinger 30109782 19" rack 2 U Wood Incl. handle

Description

Protect your precious 48.3 cm (19 ") power amplifiers in these high racks. Multiply glued wood ensures maximum stability. The black coated surface lends the racks their distinctive appearance.

Features

  • 9 mm wall thickness
  • Installation depth 47 cm
  • For power amplifiers, light amplifiers, auxiliary devices
  • 2 removable lids (DD version)
  • With triangular, medium-sized steel ball corners
  • Aluminium angle profile 30 mm
  • With 4 high-quality locks without locking mechanism
  • Chromed corners and handles
  • Maximum load 60 kg.

Scope of delivery

  • Mounting material