• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adam Hall Studio 19" rack stand 12 U Steel

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

19" rack stand

Rack unit

12 U

Material

Steel

Depth

363 mm

Weight

2.35 kg

Factory colour

Black

Height

voltage12 U

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 360773 Adam Hall Studio 19" rack stand 12 U Steel

User & Safety Instructions

User & Safety Instructions 360773 Adam Hall Studio 19" rack stand 12 U Steel

Description

Ideal for studios. 12 HU in total, angled.

Features

  • Height: 525 mm
  • Thread for M5 screws
  • Including 24 screws