• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roadinger PR-2ST 19" rack 4 U Wood Incl. handle

1/6
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Amplifier rack 4U, 57 cm deep PR-2 ST

  • Professional Flight Case for 483-mm devices (19")

Technical specifications

  • Maximum load capacity: 50 kg
  • Wall thickness: 7 mm
  • Dimensions (wxdxh): 545 x 800 x 220 mm
  • Inner dimensions:
  • Installation width 483 mm (19")
  • Installation height: 180mm (4 HE)
  • Installation depth: 550 mm (90 mm per cover)
  • External dimensions of the corners: 64 mm
  • Weight: 10 kg
Product type

19" rack

Rack unit

4 U

Material

Wood

Depth

240 mm

Weight

12.5 kg

Factory colour

Black

Features

Incl. handle

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 313678 Roadinger PR-2ST 19" rack 4 U Wood Incl. handle

Description

Professional Flight Case for 483-mm devices (19") · 4U rack rails with mounting option for 483-mm devices (19"), as power amplifiers, light amplifiers, auxiliary devices · Rack rails in front and rear · 2 removable lids (double door version) · Max. Installation depth 550 mm (plus 90 mm per cover) · High-quality finish with 7 mm multi-layered wood, black laminated verleimtem · Aluminum profile frame (30 mm) with rounded corners · Three-leg-leaf, medium-sized steel ball corners · 4 high-quality butterfly locks (without locking function) · 2 Wooden runners on the ground · 4 chrome-plated case folding handles · Supplied with mounting screws · Available in various height units (1U = 44 mm)

This text is machine translated.

More interesting products

(*All information is plus legal VAT)