User & Safety Instructions 313681 Roadinger PR-2ST 19" rack 12 U Wood Incl. handle
Description
Professional Flight Case for 483-mm devices (19") · Rack rails with a 12 HU mounting option for 483-mm devices (19"), as power amplifiers, light amplifiers, auxiliary devices · Rack rails in front and rear · 2 removable lids (double door version) · Max. Installation depth 550 mm (plus 90 mm per cover) · High-quality finish with 9 mm multi-layered wood, black laminated verleimtem · Aluminum profile frame (30 mm) with rounded corners · Three-leg-leaf, medium-sized steel ball corners · 4 high-quality butterfly locks (without locking function) · 2 Wooden runners on the ground · 4 chrome-plated case folding handles · Supplied with mounting screws · Available in various height units (1U = 44 mm)
Professional Flight Case for 483-mm devices (19") · Rack rails with a 12 HU mounting option for 483-mm devices (19"), as power amplifiers, light amplifiers, auxiliary devices · Rack rails in front and rear · 2 removable lids (double door version) · Max. Installation depth 550 mm (plus 90 mm per cover) · High-quality finish with 9 mm multi-layered wood, black laminated verleimtem · Aluminum profile frame (30 mm) with rounded corners · Three-leg-leaf, medium-sized steel ball corners · 4 high-quality butterfly locks (without locking function) · 2 Wooden runners on the ground · 4 chrome-plated case folding handles · Supplied with mounting screws · Available in various height units (1U = 44 mm)