• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roadinger CO DD 19" rack 6 U Wood Incl. handle

1/6
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Effect rack CO DD, 6HE, 38cm deep, black

  • Professional Flight Case for 483-mm devices (19")

Technical specifications

  • Maximum load capacity: 50 kg
  • Wall thickness: 7 mm
  • Dimensions (wxdxh): approx. 525 x 560 x 330 mm
  • Inner dimensions:
  • Installation width 483 mm (19")
  • Installation height: approx. 270 mm (6 HE)
  • Installation depth: approx. 360 mm
  • External dimensions of the corners: approx. 50 mm
  • Weight: approx. 9 kg
Product type

19" rack

Rack unit

6 U

Material

Wood

Depth

340 mm

Weight

9.6 kg

Factory colour

Black

Features

Incl. handle

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 313577 Roadinger CO DD 19" rack 6 U Wood Incl. handle

Description

Professional Flight Case for 483-mm devices (19") · Suitable for 483-mm-control and effect devices (19") · 2 removable lids (double door version) · Built-in rack rails · High-quality finish with 6 mm multi-layered wood, black laminated verleimtem · Aluminum profile frame (22 mm) with rounded corners · Three-leg-leaf, medium-sized steel ball corners · 8 snap locks with eyelets for shutting off · 4 large, steel-reinforced rubber feet · 2 chrome-plated case folding handles · Supplied with mounting screws · Available in various height units (1U = 44 mm)

This text is machine translated.