• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shock-Proof 19" rack 4 U Wood Incl. handle

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Amplifier rack SP-2, 4U, shock-proof

  • Professional Flight Case for 483-mm devices (19"), shock-proof

Technical specifications

  • Maximum load 25 kg
  • Wall thickness: 9 mm
  • Dimensions (wxdxh): approx. 615 x 675 x 310 mm
  • Inner dimensions:
  • Installation width 483 mm (19")
  • Installation height: approx. 180 mm (4 HE)
  • Installation depth: approx. 520 mm
  • External dimensions of the corners: approx. 64 mm
  • Weight: approx. 21.6 kg"
Product type

19" rack

Rack unit

4 U

Material

Wood

Depth

640 mm

Dim
Weight

22.8 kg

Factory colour

Black

Features

Incl. handle

Documents & Downloads

Datasheet

Datasheet 313707 Shock-Proof 19" rack 4 U Wood Incl. handle

Description

Professional Flight Case for 483-mm devices (19"), shock-proof · 4U rack rails with mounting option for 483-mm devices (19"), as power amplifiers, light amplifiers, auxiliary devices · 2 removable lids (double door version) · Lid with foam padding (25 mm) for damping during transport. · Max. Mounting depth behind front plate 420 mm, front plate 90 mm · High-quality finish with 9 mm multi-layered wood, black laminated verleimtem · Aluminum profile frame (30 mm) with rounded corners · Three-leg-leaf, medium-sized steel ball corners · 4 high-quality butterfly locks · 2 chrome-plated case folding handles · Supplied with mounting screws · Available in various height units (1U = 44 mm)

This text is machine translated.