• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

19" rack 4 U Wood Incl. handle

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 115.00 / piece)
€ 115.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal tool case, black

  • Professional flight case for tools

Technical specifications

  • Wall thickness 4 mm
  • Outer dimensions (WxDxH): Approx. 475 x 355 x 180 mm
  • Weight: approx 5 kg
Product type

19" rack

Rack unit

4 U

Material

Wood

Depth

195 mm

Dim

(W x H x D) 490 x 390 x 195 mm

Weight

4.6 kg

Factory colour

Black

Features

Incl. handle

Height

390 mm

Width

490 mm

Description

Professional flight case for tools · Three carriers for tools and measuring instruments · Two compartments for storing documents · 6-way divided, stable accessory compartments in the floor · Foam-padded interior (black) · High-quality processing with 4 mm multi-layered glued wood, black laminated · Aluminum profile frame (20 mm) with rounded corners · Three-sided, medium-sized steel ball corners · 2 lockable snap locks, 2 keys included · Chrome-plated corners and locks · Carrying handle and shoulder strap

This text is machine translated.