• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KR-19 19" rack 2 U Plastic Incl. handle

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 115.00 / piece)
€ 115.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plastic rack KR -19,2 HE, DD, black

  • Professional Hard-shell Flight Case for 483-mm devices (19")

Technical specifications

  • Maximum load 10 kg
  • Wall thickness: 1.5 mm
  • Dimensions (wxdxh): approx. 145 x 545 x 570 mm
  • Inner dimensions:
  • Installation width 483 mm (19")
  • Installation height: approx. 90 mm (2HE)
  • Total installation depth: approx. 540 mm
  • Effective installation depth: approx. 420 mm
  • Weight: approx. 4 kg
Product type

19" rack

Rack unit

2 U

Material

Plastic

Depth

170 mm

Dim
Weight

4.2 kg

Factory colour

Black

Features

Incl. handle

Documents & Downloads

Datasheet

Datasheet 313626 KR-19 19" rack 2 U Plastic Incl. handle

Information

Information 313626 KR-19 19" rack 2 U Plastic Incl. handle

Information 313626 KR-19 19" rack 2 U Plastic Incl. handle

Description

Professional Hard-shell Flight Case for 483-mm devices (19") · Stable and light-weight construction for control and effect devices (max. weight 10 kg) · Available in various height units (1U = 44 mm) · Scratch and impact-resistant, black ABS housing · 2 removable lids (double door version) · Aluminum profile frame (22 mm) · Mini butterfly locks (without locking function) · Built-in rack rails (on both sides, gelochert) · 2 runners up · 4 small plastic feet below · 4 longer plastic feet on each side next to the handle to turn off · 2 Aluminum carrying handles · Stackable · Supplied with mounting screws

This text is machine translated.