• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crucial 2 TB External SSD hard drive USB A (USB 3.2 2nd gen) Black CT2000X10PROSSD9

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • NVME: No.
  • Safe from dripping, dust and splash protection
  • Supports Windows operating systems: Yes
  • Supports Mac operating systems: Yes
  • Supported Linux operating systems: Yes
  • Supported mobile operating systems: Android, iOS
  • Password protection: Yes
  • International protection class (IP code): IP55
  • Supported security algorithms: 256-bit AES
  • Sustainability Compliance: Yes
Product type

External SSD hard drive

Interfaces

USB A (USB 3.2 2nd gen)

Memory capacity

2 TB

Reading

2100 MBps

Writing

2000 MBps

Factory colour

Black

Storage media features

Waterproof

Dust-roof

Aluminium casing

Formatted according to

Android

MacOS

Windows

Linux

Transfer rate

20 GBit/s

SSD

2 TB

Wi-Fi

No

UKCA

yes

Description

Features

  • SSD storage capacity 2 TB
  • USB-connection type C USB
  • USB version USB 3.2 2x 2nd Gen
  • Reading speed: 2100 MB/s
  • Write speed: 2000 MB/s.
  • Data transfer rate 20 Gbps
  • Password protection
  • Product color: Black
  • This text is machine translated.

Scope of delivery

  • USB type-C

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.