• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crucial CP2K32G4DFRA32A PC RAM kit Retail DDR4 64 GB 2 x 32 GB 3200 MHz 288-pin DIMM CL22 CP2K32G4DFRA32A

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 605.00 / piece)
€ 605.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Crucial CP2K32G4DFRA32A PC RAM kit

  • 64 GB (2x 32 GB) DDR4 SDRAM
  • Clock rate 3200 MHz
  • Voltage 1.2 V

Technical specifications

Product type

PC RAM kit

RAM type

DDR4 SDRAM

Type

CP2K32G4DFRA32A

Memory

64 GB

Memory units

2

Memory size per module

32 GB

Configuration

288-pin DIMM

Specs

PC4-25600

Clock speed

3200 MHz

Latencies

CL22

Features

Unbuffered

Factory colour

Black

Operating voltage

1.2 V

Memory techology

DDR4

Range of use

PC

Server

Memory size (RAM)

2 x 32 GB

Model

CP2K32G4DFRA32A

Type

Retail

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3165005 Crucial CP2K32G4DFRA32A PC RAM kit Retail DDR4 64 GB 2 x 32 GB 3200 MHz 288-pin DIMM CL22 CP2K32G4DFRA32A

Description

Expand RAM now. RAM expansions are usually the best way to give laptop performance a significant boost.

What kind of DDR SDRAM are you looking for?

More interesting products

(*All information is plus legal VAT)