• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crucial CT32G56C46S5 Laptop RAM kit Retail DDR5 32 GB 1 x 32 GB on-die ECC 5600 MHz 262-pin SO-DIMM CL46 CT32G56C46S5

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 679.00 / piece)
€ 679.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Crucial CT32G56C46S5 Laptop RAM kit

  • 32 GB (1x 32 GB) DDR5 RAM
  • Clock rate 5600 MHz
  • Voltage 1.1 V

Technical specifications

Product type

Laptop RAM kit

RAM type

DDR5 RAM

Type

CT32G56C46S5

Memory

32 GB

Memory units

1

Memory size per module

32 GB

Configuration

262-pin SO-DIMM

Specs

PC5-44800

Clock speed

5600 MHz

Latencies

CL46

Data integrity check

on-die ECC

Features

Unbuffered

Dual Rank

Factory colour

Black

Operating voltage

1.1 V

Memory techology

DDR5

Range of use

Laptop

Memory size (RAM)

1 x 32 GB

Model

CT32G56C46S5

Type

Retail

Weight

0.015

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3165021 Crucial CT32G56C46S5 Laptop RAM kit Retail DDR5 32 GB 1 x 32 GB on-die ECC 5600 MHz 262-pin SO-DIMM CL46 CT32G56C46S5

Description

Expand RAM now. RAM expansions are usually the best way to give laptop performance a significant boost.

What kind of DDR SDRAM are you looking for?

More interesting products

(*All information is plus legal VAT)