• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crunch CRK35 Car stereo headstage amp connector kit 35 mm²

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • 1 x 35 mm2 power cable, 5 m
  • 1 x 35 mm2 earthing cable, 0.8 m
  • 1 x phono stereo audio cable, double shielded, with control cable, 5 m
  • 1 x ANL fuse holder with 150 A fuse
  • Installation accessories.
  • This text is machine translated.

Technical specifications

Product type

Car stereo headstage amp connector kit

Cross section power cable/PG

35 mm²

Features

incl. RCA cable

Speaker cable length

5 m

Power cable length

5 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1969350 Crunch CRK35 Car stereo headstage amp connector kit 35 mm²

More interesting products

(*All information is plus legal VAT)