• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crydom SSR 10PCV2450 50 A Switching voltage (max.): 240 V AC 1 pc(s)

Image similar
Packaging type
Piece
Product type
SSR
Switching voltage (max.)
240 V AC
Current load (max.)
50 A
Output voltage (max.)
240 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SSR RELAY SPST-NO 50A 100-240V

Our service for you

Technical specifications

Packaging type

Piece

Product type

SSR

Type

10PCV2450

Switching voltage (min.)

100 V AC

Switching voltage (max.)

240 V AC

Current load (max.)

50 A

Output voltage (min.)

100 V AC

Output voltage (max.)

240 V AC

Max. output current

50 A

Contact type

1 maker

RoHS-compliant

Yes

Permanent current (max.)

50 A

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2492943 Crydom SSR 10PCV2450 50 A Switching voltage (max.): 240 V AC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2492943 Crydom SSR 10PCV2450 50 A Switching voltage (max.): 240 V AC 1 pc(s)

What kind of Solid State Relays are you looking for?