• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crydom SSR DPA6119 1 A Switching voltage (max.): 280 V AC Zero crossing 1 pc(s)

Image similar
Packaging type
Piece
Product type
SSR
Control voltage (min.)
10 V DC
Control voltage (max.)
35 V DC
Switching voltage (max.)
280 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SSR Relay PCB Mount DIP 280VAC1A 35-10VDC In Zero

Our service for you

Technical specifications

Packaging type

Piece

Product type

SSR

Type

DPA6119

Switching type

Zero crossing

Control voltage (min.)

10 V DC

Control voltage (max.)

35 V DC

Control voltage range

10 - 35 V DC

Switching voltage (max.)

280 V AC

Current load (max.)

1 A

Output voltage (max.)

280 V AC

Max. output current

1 A

RoHS-compliant

Yes

Permanent current (max.)

1 A

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2493400 Crydom SSR DPA6119 1 A Switching voltage (max.): 280 V AC Zero crossing 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2493400 Crydom SSR DPA6119 1 A Switching voltage (max.): 280 V AC Zero crossing 1 pc(s)

What kind of Solid State Relays are you looking for?