
Highlights & Details
CSL Computer Unity F27B-ALS 68.6 cm (27 inch) All-in-one PC
- Display: 68.6 cm (27 inch) IPS, LED backlit Full HD 1920 x 1080 Pixel
- Intel® N N200 4 core(s) / max. 3.7 GHz
- RAM: 8 GB DDR4 RAM
- 1 TB SSD
- Intel UHD graphics
- Windows® 11 Home
Technical specifications
- Product type
All-in-one PC
- Model
Unity F27B-ALS
- Display (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Display format
16:9
- Display properties
IPS
LED backlit
- Display resolution
1920 x 1080 Pixel
- Display resolution mode
Full HD
- CPU series
Intel® N
- CPU
Intel® N N200
- Processor/type
N200
- Processor cores (No.)
4 x
- CPU turbo clock speed (max.)
3.7 GHz
8 GB
- RAM type
DDR4 RAM
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
UHD graphics
- Dedicated graphics card
No
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- SSD connection
M.2 PCIe NVMe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
5.2
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
2 x
- No of. USB type A 3.1 /3.2 2nd gen
3 x
- Interfaces
USB A (USB 3.2 2nd gen)
USB A (USB 2.0)
HDMI® output
microSD
Headphone jack (3.5 mm)
Microphone (3.5 mm jack)
Wi-Fi 6 (IEEE 802.11ax)
Bluetooth
RJ45
- Supported memory cards
microSD
- Factory colour
Black
- Width
615 mm
- Height
446 mm
- Depth
124 mm
- Weight
6.16 kg
- PSU power
57 W
- Software included
Norton 360 Deluxe (incl. 90 days updates)
- Operating system (Version)
Windows® 11 Home
- Display size
24 inch - 29 inch
- Display
68.6 cm (27 inch)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3205255 CSL Computer All-in-one PC Unity F27B-ALS 68.6 cm (27 inch) Full HD Intel® N N200 3.7 GHz 8 GB RAM 1 TB SSD Intel UHD gr
Description
Smooth Internet navigation, efficient working and high-resolution media streaming is ensured thanks to DDR4 RAM and pre-installed Windows 11.
Expandable memory is possible with optional HDD/SSD. Bluetooth® 5.2 and WiFi-6 for wireless connectivity, HDMI 2.0, USB 3.2 Gen2, LAN and 3.5mm audio for versatile connectivity options. Includes wireless keyboard/mouse radio set for a tidy workstation!
CPU: Intel® N200, 4× 3700 MHz Intel® burst frequency
CPU-cooler: Passive CPU-cooler, noiseless
Boot SSD: Optional 256/512/1000/2000 GB SSD M.2 PCI-Express NVMe
Memory: Either 8/16/32 GB SO-DIMM DDR4-RAM, max. 3200 MHz
Intel® UHD graphics, 1× HDMI 2.0
Mainboard: Mini-PC Main board, SoC, 3× USB 3.2 Gen2, 2× USB 2.0, HDMI 2.0 output (Audio/Video), MicroSD card reader (SDXC/SDHC, max. 1000 GB), 1× Headphone Out, 1× Microphone In, Bluetooth 5.2, 1× SO-DIMM DDR4, 1× M.2 2242 PCIe/SATA, 1× 2.5" SATA expansion slot
Network:10/100/1000 MBit/s Gigabit Ethernet LAN
WLAN 1800 MBit/s wireless LAN, Realtek 8852BE WIFI 6 AX1800, 802.11 a/b/g/n/ac/ax WLAN, 2.4 GHz & 5 GHz Dual band, Bluetooth 5.2
Sound: Integrated onboard 5.1 controllers, HD audio, 5.1 via HDMI, stereo via jack output
Cardreader: MicroSD card reader for SD/SDHC/SDXC up to max. 1000 GB
All in One PC casing, 615 × 446 × 124 mm (B×H×T) with pedestal, 615 × 365 × 7-34 mm (B×H×T) without pedestal
Power supply: External 19V / 3A power supply, silent
68.58 cm (27") TFT display, 1920×1080 pixel resolution (Full HD), IPS panel, LED backlight
Keyboard/Mouse: CSL Wireless Keyboard and Mouse
Operating system: Windows® 11 Home/Pro, 64-bit, pre-installed
Software: Norton 360 Deluxe (incl. 90 days updates)
This text is machine translated.
Features
- Compact, silent all in one PC with keyboard and mouse set
- For home office, stream 4K videos and surf the net
- Quad-core processor, 4x 3700 MHz, 256/512/1000/2000 GB SSD
- 8/16/32 GB DDR4 RAM, WIFI 6 1800 MBit/s, Dual band, Bluetooth 5.2, microSD card reader
- Windows 11 Home/Pro, 64-bit, 27" Full HD IPS Display
Scope of delivery
- 1x AiO-PC
- 1x keyboard/mouse set
- 1x power cable
- 1x user manual
- This text is machine translated.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















