
Highlights & Details
CSL Computer M10500 Gaming PC
- AMD Ryzen 5 7600 6 core(s) / max. 5.1 GHz
- RAM: 16 GB DDR5 RAM 5200 MHz
- 1000 GB SSD
- AMD Radeon™ RX 6600 8 GB GDDR6
- w/o OS
Technical specifications
- Connections (in): 2x USB 3.2 Gen 2, 2x USB 3.2 1st Gen, 4x USB 2.0, 2x front USB, 1x HDMI, 3x DisplayPort
- Application area: Gaming
- Number of hard disks installed: 1
- Memory configuration (DE) 2 x 8 GB
- Chipset (DE): AMD® B650
- Ethernet transfer rate (DE): 10/100/1000 MBit/s Gigabit Ethernet LAN
- Hard disk type 1.Hard disk: SSD
- Cooling method: Air cooling active
- Motherboard manufacturer (DE): Asus
- Motherboard type (DE): Asus® PRIME B650M-A WiFi II.
- Processor Socket (DE): AM5
- Wi-Fi: No.
- Product type
Gaming PC
- Model
Gaming PC M10500
- CPU series
AMD Ryzen 5
- CPU
AMD Ryzen 5 7600
- Processor/type
7600
- Processor cores (No.)
6 x
- CPU speed
3.8 GHz
- CPU turbo clock speed (max.)
5.1 GHz
16 GB
- RAM type
DDR5 RAM
- Memory clock speed
5200 MHz
- Dedicated graphics card (GPU manufacturer)
AMD
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR6
- Dedicated graphics card (memory)
8 GB
- Onboard graphics card (version)
Radeon™ RX 6600
- SSD size (total)
1000 GB
- SSD 1 type
SSD
- SSD
1000 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Keyboard layout
Keyboard not included
- No. of DisplayPort
3 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- Factory colour
Black
- Width
484 mm
- Height
221 mm
- Depth
494 mm
- Weight
11500 g
- PSU power
500 W
- Operating system (Version)
w/o OS
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3221181 CSL Computer Gaming PC M10500 AMD Ryzen 5 7600 5.1 GHz 16 GB RAM 1000 GB SSD AMD Radeon™ RX 6600 8 GB GDDR6 89175
Description
Impressive performance for long, intensive gaming sessions!
The M10500 Gaming PC is a powerful gaming PC with a AMD Ryzen™ 5 7600 six-core processor equipped with fast 16 GB DDR5 RAM. This PC delivers reliable performance for the latest games and enables smooth playback of high-resolution 4K video streams.
Strong application performance for demanding tasks
The Radeon™ RX 6600 graphics card is optimized for playing in full HD 1080p and enables highly detailed images thanks to AMD FidelityFX™ Super Resolution technology. The AMD Ryzen™ 5 7600 processor is equipped with six CPU cores. Its advanced multi-tasking with 12 threads is a first-class basis for comfortable and efficient media editing. A 1000 GB M.2 PCIe SSD is available as the primary storage drive, which ensures high user comfort with short charge and storage times.
This text is machine translated.
Scope of delivery
- 1x Desktop PC
- 1x power cable
- 1x user manual
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







