
Highlights & Details
CSL Computer M10700 Gaming PC
- AMD Ryzen 5 7600 6 core(s) / max. 5.1 GHz
- RAM: 16 GB DDR5 RAM 5200 MHz
- 1000 GB SSD
- Nvidia GeForce RTX™ 4060 8 GB GDDR6
- w/o OS
Technical specifications
- Connections (DE): 4x USB 3.2 1st Gen type A, 2x USB 2.0, 2x front USB, 7.1 HD audio, 1x HDMI, 3x display port
- Application area: Gaming
- Number of hard disks installed: 1
- Memory configuration (DE) 2 x 8 GB
- DirectX (DE) 12
- Hard disk type 1.Hard disk: SSD
- Cooling method: Air cooling active
- Motherboard Form Factor (DE): MATX
- Motherboard manufacturer (DE): MSI
- Main board type (DE): MSI Pro A620M-E
- Processor Socket (DE): AM5
- Wi-Fi: Yes
- WLAN (standards): 867 MBit/s
- Product type
Gaming PC
- Model
Gaming PC M10700
- CPU series
AMD Ryzen 5
- CPU
AMD Ryzen 5 7600
- Processor/type
7600
- Processor cores (No.)
6 x
- CPU speed
3.8 GHz
- CPU turbo clock speed (max.)
5.1 GHz
16 GB
- RAM type
DDR5 RAM
- Memory clock speed
5200 MHz
- RAM / Max. upgrade
96 GB
- Dedicated graphics card (GPU manufacturer)
Nvidia
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR6
- Dedicated graphics card (memory)
8 GB
- Onboard graphics card (version)
GeForce RTX™ 4060
- SSD size (total)
1000 GB
- SSD 1 type
SSD
- SSD
1000 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Keyboard layout
Keyboard not included
- No. of DisplayPort
3 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
4 x
- Interfaces
Wi-Fi
- Factory colour
Black
- Width
221 mm
- Height
484 mm
- Depth
494 mm
- PSU power
600 W
- Operating system (Version)
w/o OS
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3221202 CSL Computer Gaming PC M10700 AMD Ryzen 5 7600 5.1 GHz 16 GB RAM 1000 GB SSD Nvidia GeForce RTX™ 4060 8 GB GDDR6 90740
Description
Impressive performance for long, intensive gaming sessions!
The Gaming-PC M10700 delivers first-class gaming performance for the resolution areas full HD 1080p and WQHD 1440p!
With the AMD Ryzen™ 5 7600 six-core processor and the fast 16 GB DDR5 RAM Kingston® FURY Beast, it is ideal for gaming as well as demanding tasks such as graphics editing, video editing and audio recording.
Strong application performance for demanding tasks
The GeForce® RTX 4060 graphics card easily fulfills the requirements of the latest games with its ultra-efficient Ada Lovelace architecture. With the KI-supported Nvidia DLS3 experience highly detailed graphics and high frame rates, while the ray tracing technology enables deceptively real light reflections.
The combination of fast RAM and 1000 GB M.2 SSD provides for short response and access times, which ensure an extremely high user comfort.
This text is machine translated.
Scope of delivery
- 1x Desktop PC
- 1x power cable
- 1x user manual
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









