
Highlights & Details
CSL Computer M10800 Gaming PC
- AMD Ryzen 7 8700G 8 core(s) / max. 5.1 GHz
- RAM: 32 GB DDR5 RAM 6000 MHz
- 1000 GB SSD
- AMD AMD Radeon™ 780M
- w/o OS
Technical specifications
- Connections (DE): 2x USB 3.2 1st Gen type A, 4x USB 2.0, 2x front USB, 7.1 HD audio
- Application area: Gaming
- Number of hard disks installed: 1
- Memory configuration (DE) 2 x 16 GB
- Chipset (DE): AMD® A620
- Hard disk type 1.Hard disk: SSD
- Cooling method: Air cooling active
- Motherboard manufacturer (DE): Gigabyte
- Main board type (DE) Gigabyte A620M H
- Processor Socket (DE): AM5
- Product type
Gaming PC
- Model
Gaming PC M10800
- CPU series
AMD Ryzen 7
- CPU
AMD Ryzen 7 8700G
- Processor/type
8700G
- Processor cores (No.)
8 x
- CPU speed
4.2 GHz
- CPU turbo clock speed (max.)
5.1 GHz
- CPU performance core boost clock
5.1 GHz
32 GB
- RAM type
DDR5 RAM
- Memory clock speed
6000 MHz
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Dedicated graphics card (GPU manufacturer)
AMD
- Dedicated graphics card
Yes
- Onboard graphics card (version)
Radeon™ 780M
- SSD size (total)
1000 GB
- SSD 1 type
SSD
- SSD
1000 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Keyboard layout
Keyboard not included
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No. of USB type A 3.0 ports
2 x
- Interfaces
USB A (USB 3.2 1st gen)
- Factory colour
Black
- Width
215 mm
- Height
431 mm
- Depth
400 mm
- PSU power
500 W
- Operating system (Version)
w/o OS
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3221212 CSL Computer Gaming PC M10800 AMD Ryzen 7 8700G 5.1 GHz 32 GB RAM 1000 GB SSD AMD AMD Radeon™ 780M 91309
Description
Strong application performance for demanding tasks
The Gaming PC M10800 impresses with Full HD entry gaming, 4K streaming and media editing and is characterized by its excellent price-performance ratio.
Impressive performance for long, intensive gaming sessions!
The heart of this PC is the top-of-the-line AMD Ryzen 8000 G processor series - a AMD Ryzen 7 8700G processor with Radeon™ 780M graphics. Its eight ZENworks CPU cores allow you to calculate 16 threads simultaneously and the impressive boost clock speed of up to 5100 MHz provides outstanding single-threaded performance. The integrated Radeon™ 780M graphics with advanced RDNA3 architecture enables superb 4K streaming and ensures smooth conversion of the latest games in Full HD. The 32 GB DDR5 RAM of the Kingston® FURY Beast series, with an EXPO™ OC clock of 6000 MHz in the Dual channel, significantly optimizes the system's responsiveness in both productive and creative applications and gaming.
This text is machine translated.
Scope of delivery
- 1x Desktop PC
- 1x power cable
- 1x user manual
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









