
Highlights & Details
CSL Computer M10950 Gaming PC
- AMD Ryzen 7 7700 8 core(s) / max. 5.3 GHz
- RAM: 16 GB DDR5 RAM 5600 MHz
- 1000 GB SSD
- Nvidia GeForce RTX™ 4060 8 GB GDDR6
- w/o OS
Technical specifications
- Connections (in): 2x USB 3.2 1st Gen type A, 4x USB 2.0, 2x front USB, 1x HDMI, 3x DisplayPort
- Application area: Gaming
- Number of hard disks installed: 1
- Memory configuration (DE) 2 x 8 GB
- Chipset (DE): AMD® A620
- Hard disk type 1.Hard disk: SSD
- Cooling method: Air cooling active
- Main board manufacturer (DE): Gigabyte
- Motherboard manufacturer (DE): Gigabyte
- Main board type (DE) Gigabyte A620M H
- Processor Socket (DE): AM5
- Wi-Fi: Yes
- WLAN (standards): 300 MBit/s
- Product type
Gaming PC
- Model
Gaming PC M10950
- CPU series
AMD Ryzen 7
- CPU
AMD Ryzen 7 7700
- Processor/type
7700
- Processor cores (No.)
8 x
- CPU speed
3.8 GHz
- CPU turbo clock speed (max.)
5.3 GHz
16 GB
- RAM type
DDR5 RAM
- Memory clock speed
5600 MHz
- RAM / Max. upgrade
96 GB
- Dedicated graphics card (GPU manufacturer)
Nvidia
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR6
- Dedicated graphics card (memory)
8 GB
- Onboard graphics card (version)
GeForce RTX™ 4060
- SSD size (total)
1000 GB
- SSD 1 type
SSD
- SSD
1000 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Keyboard layout
Keyboard not included
- No. of DisplayPort
3 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- Interfaces
Wi-Fi
- Factory colour
Black
- Width
221 mm
- Height
484 mm
- Depth
494 mm
- PSU power
600 W
- Operating system (Version)
w/o OS
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3221234 CSL Computer Gaming PC M10950 AMD Ryzen 7 7700 5.3 GHz 16 GB RAM 1000 GB SSD Nvidia GeForce RTX™ 4060 8 GB GDDR6 91639
Description
Impressive performance for long, intensive gaming sessions!
The gaming-PC CSL M10950 enables fluent WQHD 1440p-gaming and fast media-editing. Equipped with an AMD Ryzen™ 7 7700 eight-core processor and a GeForce® RTX 4060 graphics card, it convinces with dynamic gameplay for the latest games. The ultra-efficient Ada Lovelace architecture of the RTX 4060 with Nvidia DLSS3, Nvidia Reflex™ and Raytracing of the 3. Generation provides for high frame rates, impressive detail and minimum latency with online gaming.
Strong application performance for demanding tasks
The processor's advanced multi-threading and the responsive 16 GB DDR5 RAM provides a solid basis for demanding graphics processing, video rendering and home recording. The primary system drive, a 1000 GB M.2 PCIe Kingston® SSD, ensures quick load times and system boot times.
This text is machine translated.
Scope of delivery
- 1x Desktop PC
- 1x power cable
- 1x user manual
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









