
Highlights & Details
CSL Computer M11010H Gaming PC
- AMD Ryzen 5 8400F 6 core(s) / max. 4.7 GHz
- RAM: 16 GB DDR5 RAM 6000 MHz
- 1000 GB SSD
- Nvidia GeForce RTX™ 4060 8 GB GDDR6
- Windows® 11 Home
Technical specifications
- Asus graphics card manufacturer
- Power of mains adapter 500 W
- Asus TUF GAMING B650-E WIFI
- Motherboard chipset: AMD® B650
- WLAN speed max.: 2400Mbit/s 10/100/1000 Mbit/s.
- 1× USB 3.2 Gen 2 type A, 1× USB 3.2 2x type C, 3× USB 3.2 1st Gen type A, 3× USB 2.0, 2× Front USB, 1x HDMI, 3x DisplayPort
- Cooling method: Air cooling active
- Memory configuration 2x 8 GB
- Product type
Gaming PC
- Model
M11010H
- CPU series
AMD Ryzen 5
- CPU
AMD Ryzen 5 8400F
- Processor/type
8400F
- Processor cores (No.)
6 x
- CPU speed
4.2 GHz
- CPU turbo clock speed (max.)
4.7 GHz
16 GB
- RAM type
DDR5 RAM
- Memory clock speed
6000 MHz
- No. of memory slots
2
- RAM / Max. upgrade
192 GB
- Dedicated graphics card (GPU manufacturer)
Nvidia
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR6
- Dedicated graphics card (memory)
8 GB
- Onboard graphics card (version)
GeForce RTX™ 4060
- SSD size (total)
1000 GB
- SSD 1 type
SSD
- SSD
1000 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Keyboard layout
Keyboard not included
- No. of DisplayPort
3 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
5 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- No of. USB type A 3.1 /3.2 2nd gen
1 x
- No. of USB 3.0 ports
1 x
- Factory colour
Black
- Width
225 mm
- Height
472 mm
- Depth
440 mm
- Operating system (Version)
Windows® 11 Home
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3335346 CSL Computer Gaming PC M11010H AMD Ryzen 5 8400F 4.7 GHz 16 GB RAM 1000 GB SSD Nvidia GeForce RTX™ 4060 8 GB GDDR6 92049
Description
The Gaming-PC M11010 delivers you the performance of the upper class. With this system, current games can be played in high resolutions with excellent frame rates, while with the has enough computing power for demanding media productions.
Impressive performance for long, intensive gaming sessions!
The AMD Ryzen 5 8400F six-core processor is an excellent basis for current games and applications that require multi-core performance, such as video and graphics rendering. The GeForce RTX 4060 model offers smooth gameplay supported by Nvidia DLSS3 and impressive ray tracing. With its ultra-efficient Ada-Lovelace architecture, the RTX 4060 is able to achieve extremely high FPS in WQHD 1440p and is also fully convincing in the 4K range. Fast, efficient applications are possible with 16 GB DDR5 RAM Kingston® FURY Beast at 6000 MHz and a 1000 GB M.2 Kingston® SSD.
Ready to start with Windows 11
The system comes ready to boot with pre-installed Windows 11 Home.
This text is machine translated.
Scope of delivery
- 1x Desktop PC
- 1x power cable
- 1x user manual
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









