
CSL Computer Gaming PC M11280H 68.6 cm (27 inch) WQHD AMD Ryzen 7 5700G 16 GB RAM 1 TB SSD AMD Radeon™ onboard graphics
Highlights & Details
CSL Computer M11280H 68.6 cm (27 inch) Gaming PC
- Display: 68.6 cm (27 inch) In-plane switching, LED display;WQHD;2560 x 1440 Pixel
- Processor: AMD Ryzen 7 (5700G) (8 x;3.8 GHz)
- RAM: 16 GB;DDR4 RAM;3200 MHz
- Memory: 1 TB SSD
- Graphics: AMDRadeon™ onboard graphics
- Operating system: Windows® 11 Home
Technical specifications
- Mainboard Asus PRIME A520M-K
- Interfaces (details): 4x USB 3.2 1st Gen, 2x USB 2.0, 2x front USB, 1x PS/2 combo port
- Product type
Gaming PC
- Model
M11280H
- Display (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Display format
16:9
- Display properties
In-plane switching
LED display
- Display resolution
2560 x 1440 Pixel
- Display resolution mode
WQHD
- CPU series
AMD Ryzen 7
- CPU
AMD cycles 7 5700G
- Processor/type
5700G
- Processor cores (No.)
8 x
- CPU speed
3.8 GHz
- CPU turbo clock speed (max.)
4.6 GHz
16 GB
- RAM type
DDR4 RAM
- Memory clock speed
3200 MHz
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
Radeon™ onboard graphics
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- Drive
w/o hard drive
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- No. of PS/2 ports
1 x
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
4 x
- Interfaces
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
PS/2
- Factory colour
Black
- Width
474 mm
- Height
416 mm
- Depth
225 mm
- PSU power
500 W
- Features
SSD operating system
Built-in SSD
- Operating system (Version)
Windows® 11 Home
- Display size
24 inch - 29 inch
- Display
68.6 cm (27 inch)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3344250 CSL Computer Gaming PC M11280H 68.6 cm (27 inch) WQHD AMD Ryzen 7 5700G 16 GB RAM 1 TB SSD AMD Radeon™ onboard graphics
Description
The M11280H Gaming PC offers a powerful all-rounder at an attractive price for office, 4K multimedia and exciting eSports gaming!
The AMD Ryzen™ 7 5700G eight-core processor, combined with the 16 GB RAM, enables a fast workflow, the playback of high-resolution video streams in best quality and an excellent entry gaming performance in full HD for popular eSports titles such as CS:GO, Fortnite and League of Legends. AMD simultaneous multithreading virtually doubles the CPU cores, allowing you to simultaneously run 16 threads - Ideal for demanding productivity applications. The 1000 GB M.2 SSD by Kingston® offers adequate storage space for your most important files, programs and games.
Ready to start with Windows 11
The system comes ready to boot with pre-installed Windows 11 Home.
In addition, a 27" AOC Q27B3MA monitor with IPS display and a wireless keyboard/mouse set are also delivered. The monitor offers pin-sharp WQHD 1440p quality and versatile connection possibilities via HDMI and DisplayPort.
This text is machine translated.
Scope of delivery
- Desktop PC
- Keyboard/mouse set
- Display
- Power Cables
- User manual
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











