
CSL Computer Gaming PC M11300H 68.6 cm (27 inch) Full HD AMD Ryzen 5 8600G 32 GB RAM 1 TB SSD AMD Radeon™ onboard graphi
Highlights & Details
CSL Computer M11300H 68.6 cm (27 inch) Gaming PC
- Display: 68.6 cm (27 inch) In-plane switching, LED display;Full HD;1920 x 1080 Pixel
- Processor: AMD Ryzen 5 (8600G) (6 x;4.3 GHz)
- RAM: 32 GB;DDR5 RAM;6000 MHz
- Memory: 1 TB SSD
- Graphics: AMDRadeon™ onboard graphics
- Operating system: Windows® 11 Home
Technical specifications
- Mainboard Gigabyte A620M H
- Interfaces (details): 2x USB 3.2 1st Gen type A, 4x USB 2.0, 2x front USB
- Product type
Gaming PC
- Model
M11300H
- Display (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Display format
16:9
- Display properties
In-plane switching
LED display
- Display resolution
1920 x 1080 Pixel
- Display resolution mode
Full HD
- CPU series
AMD Ryzen 5
- CPU
AMD cycles 5 8600G
- Processor/type
8600G
- Processor cores (No.)
6 x
- CPU speed
4.3 GHz
- CPU turbo clock speed (max.)
5.0 GHz
32 GB
- RAM type
DDR5 RAM
- Memory clock speed
6000 MHz
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
Radeon™ onboard graphics
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- Drive
w/o hard drive
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- No. of USB A 2.0 ports
6 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- Interfaces
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
- Factory colour
Black
- Width
450 mm
- Height
386 mm
- Depth
194 mm
- PSU power
500 W
- Features
SSD operating system
Built-in SSD
- Operating system (Version)
Windows® 11 Home
- Display size
24 inch - 29 inch
- Display
68.6 cm (27 inch)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3344252 CSL Computer Gaming PC M11300H 68.6 cm (27 inch) Full HD AMD Ryzen 5 8600G 32 GB RAM 1 TB SSD AMD Radeon™ onboard graphi
Description
The Gaming PC M11300H is a high-performance PC system that is perfect for Full HD entry gaming, 4K streaming and media editing. It is equipped with a AMD Ryzen 5 8600G six-core processor, which is one of the currently strongest APU models from AMD. With fast multi-tasking (12 threads) and its integrated Radeon™ 760M graphics, the 8600G offers impressive performance for most of the latest games and productive applications.
Strong performance, lots of memory
The 32 GB DDR5 RAM from the Kingston® FURY Beast series runs at 6000 MHz in the Dual channel to offer the best possible response. This significantly increases both the application and the gaming performance of the processor. The system comes ready to boot with pre-installed Windows 11 Home. In addition, a 27" LG 27MR400-B monitor with IPS display and a wireless keyboard/mouse set are also delivered. The monitor completes the set with brilliant full HD picture quality and ergonomic design - Ideal for productive work and media entertainment.
This text is machine translated.
Scope of delivery
- Desktop PC
- Keyboard/mouse set
- Display
- Power Cables
- User manual
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









