
CSL Computer Gaming PC M11310H 68.6 cm (27 inch) WQHD AMD Ryzen 7 8700G 32 GB RAM 1 TB SSD AMD Radeon™ onboard graphics
Highlights & Details
CSL Computer M11310H 68.6 cm (27 inch) Gaming PC
- Display: 68.6 cm (27 inch) In-plane switching, LED display;WQHD;2560 x 1440 Pixel
- Processor: AMD Ryzen 7 (8700G) (8 x;4.2 GHz)
- RAM: 32 GB;DDR5 RAM;6000 MHz
- Memory: 1 TB SSD
- Graphics: AMDRadeon™ onboard graphics
- Operating system: Windows® 11 Home
Technical specifications
- Mainboard Gigabyte A620M H
- Interfaces (details): 2x USB 3.2 1st Gen type A, 4x USB 2.0, 2x front USB
- Product type
Gaming PC
- Model
M11310H
- Display (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Display format
16:9
- Display properties
In-plane switching
LED display
- Display resolution
2560 x 1440 Pixel
- Display resolution mode
WQHD
- CPU series
AMD Ryzen 7
- CPU
AMD cycles 7 8700G
- Processor/type
8700G
- Processor cores (No.)
8 x
- CPU speed
4.2 GHz
- CPU turbo clock speed (max.)
5.1 GHz
32 GB
- RAM type
DDR5 RAM
- Memory clock speed
6000 MHz
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
Radeon™ onboard graphics
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- Drive
w/o hard drive
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- Interfaces
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
- Factory colour
Black
- Width
465 mm
- Height
448 mm
- Depth
207 mm
- PSU power
500 W
- Features
SSD operating system
Built-in SSD
- Operating system (Version)
Windows® 11 Home
- Display size
24 inch - 29 inch
- Display
68.6 cm (27 inch)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3344253 CSL Computer Gaming PC M11310H 68.6 cm (27 inch) WQHD AMD Ryzen 7 8700G 32 GB RAM 1 TB SSD AMD Radeon™ onboard graphics
Description
The Gaming PC M11310H is a high-performance, cost-effective PC system that Ideal supports full HD entry-level gaming, 4K streaming and media editing.
The PC is driven by a AMD Ryzen 7 8700G processor of the Ryzen 8000G series, which is equipped with an integrated Radeon™ 780M graphics. With its eight cores and the high boost-clock speed of up to 5100 MHz it enables smooth application processes and can calculate 16 threads at the same time. The integrated graphics offers first-class 4K streaming and enables smooth playback of the latest games in full HD.
Strong performance, lots of memory
The 32 GB DDR5 RAM Kingston® FURY Beast are installed in Dual channel mode to take advantage of the maximum possible memory bandwidth. A 1000 GB M.2 PCIe SSD from Kingston® is installed as the system drive, on which the Windows 11 HOME operating system is pre-installed ready to start.
In addition, a 27" AOC Q27B3MA monitor with IPS display and a wireless keyboard/mouse set are also delivered. The monitor offers pin-sharp WQHD 1440p quality and versatile connection possibilities via HDMI and DisplayPort.
This text is machine translated.
Scope of delivery
- Desktop PC
- Keyboard/mouse set
- Display
- Power Cables
- User manual
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









