
CSL Computer Gaming PC M11480H 68.6 cm (27 inch) Full HD AMD Ryzen 5 5600 16 GB RAM 1 TB SSD Nvidia GeForce RTX™ 4060 8
Highlights & Details
CSL Computer M11480H 68.6 cm (27 inch) Gaming PC
- Display: 68.6 cm (27 inch) In-plane switching, LED display;Full HD;1920 x 1080 Pixel
- Processor: AMD Ryzen 5 (5600) (6 x;3.5 GHz)
- RAM: 16 GB;DDR4 RAM;3200 MHz
- Memory: 1 TB SSD
- Graphics: NvidiaGeForce RTX™ 40608 GBGDDR6
- Operating system: Windows® 11 Home
Technical specifications
- MSI A520M-A pro
- Interfaces (details): 4x USB 3.2 Gen 1, 2x USB 2.0, 2x front USB, 2x PS/2 combo port, HDMI, display port
- Product type
Gaming PC
- Model
M11480H
- Display (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Display format
16:9
- Display properties
In-plane switching
LED display
- Display resolution
1920 x 1080 Pixel
- Display resolution mode
Full HD
- CPU series
AMD Ryzen 5
- CPU
AMD Ryzen 5 5600
- Processor/type
5600
- Processor cores (No.)
6 x
- CPU speed
3.5 GHz
- CPU turbo clock speed (max.)
4.4 GHz
16 GB
- RAM type
DDR4 RAM
- Memory clock speed
3200 MHz
- Dedicated graphics card (GPU manufacturer)
Nvidia
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR6
- Dedicated graphics card (memory)
8 GB
- Onboard graphics card (version)
GeForce RTX™ 4060
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- Drive
w/o hard drive
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- Interfaces
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
PS/2
HDMI™
DisplayPort
- Factory colour
Black
- Width
450 mm
- Height
419 mm
- Depth
210 mm
- PSU power
500 W
- Features
SSD operating system
Built-in SSD
- Operating system (Version)
Windows® 11 Home
- Display size
24 inch - 29 inch
- Display
68.6 cm (27 inch)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3344270 CSL Computer Gaming PC M11480H 68.6 cm (27 inch) Full HD AMD Ryzen 5 5600 16 GB RAM 1 TB SSD Nvidia GeForce RTX™ 4060 8
Description
The Gaming PC M11480H is the ultimate choice for demanding gamers! Equipped with the powerful GeForce® RTX 4060 graphics card, it offers the optimum performance for the latest AAA games.
Fluid application processes for demanding tasks
The six-core AMD Ryzen™ 5 5600 processor ensures smooth gaming in full HD / WQHD. Experience impressive graphics and benefit from high frame rates thanks to the advanced ray tracing technology and the Nvidia DLSS3 function. Nvidia Reflex™ also provides optimized latency to give you the ultimate advantage in online combat. Enjoy lightning-fast response times and smooth handling of your apps with the 16 GB RAM Kingston® FURY Beast. Immerse yourself in an immersive gaming experience!
Ready to start with Windows 11
The system comes ready to boot with pre-installed Windows 11 Home.
In addition, a 27" LG 27MR400-B monitor with IPS display and a wireless keyboard/mouse set are also delivered. The monitor completes the set with brilliant full HD picture quality and ergonomic design - Ideal for productive work and media entertainment.
This text is machine translated.
Scope of delivery
- Desktop PC
- Keyboard/mouse set
- Display
- Power Cables
- User manual
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











