
CSL Computer Gaming PC M11530H 68.6 cm (27 inch) Full HD AMD Ryzen 5 7500F 16 GB RAM 1 TB SSD Nvidia GeForce RTX™ 3050 6
Highlights & Details
CSL Computer M11530H 68.6 cm (27 inch) Gaming PC
- Display: 68.6 cm (27 inch) In-plane switching, LED display;Full HD;1920 x 1080 Pixel
- Processor: AMD Ryzen 5 (7500F) (6 x;3.7 GHz)
- RAM: 16 GB;DDR5 RAM;6000 MHz
- Memory: 1 TB SSD
- Graphics: NvidiaGeForce RTX™ 30506 GBGDDR6
- Operating system: Windows® 11 Home
Technical specifications
- Mainboard Gigabyte A620M H
- Interfaces (details): 2x USB 3.2 Gen 1 Type A, 4x USB 2.0, 2x Front-USB, HDMI, DisplayPort, DVI
- Product type
Gaming PC
- Model
M11530H
- Display (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Display format
16:9
- Display properties
In-plane switching
LED display
- Display resolution
1920 x 1080 Pixel
- Display resolution mode
Full HD
- CPU series
AMD Ryzen 5
- CPU
AMD Ryzen 5 7500F
- Processor/type
7500F
- Processor cores (No.)
6 x
- CPU speed
3.7 GHz
- CPU turbo clock speed (max.)
5.0 GHz
16 GB
- RAM type
DDR5 RAM
- Memory clock speed
6000 MHz
- Dedicated graphics card (GPU manufacturer)
Nvidia
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR6
- Dedicated graphics card (memory)
6 GB
- Onboard graphics card (version)
GeForce RTX™ 3050
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- Drive
w/o hard drive
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- Interfaces
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
HDMI™
DisplayPort
DVI
- Factory colour
Black
- Width
465 mm
- Height
448 mm
- Depth
207 mm
- PSU power
500 W
- Features
SSD operating system
Built-in SSD
- Operating system (Version)
Windows® 11 Home
- Display size
24 inch - 29 inch
- Display
68.6 cm (27 inch)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3344275 CSL Computer Gaming PC M11530H 68.6 cm (27 inch) Full HD AMD Ryzen 5 7500F 16 GB RAM 1 TB SSD Nvidia GeForce RTX™ 3050 6
Description
The Gaming PC M11530H is a first-class choice for gamers who value quality and performance. With a combination of AMD Ryzen™ 5 7500F six-core processor and GeForce® RTX 3050 graphics card, this system enables smooth full HD gaming with high FPS. Nvidia Reflex™ technology minimizes latency and keeps you at the cutting edge, especially in heated online battles.
Strong application performance for demanding tasks
The 16 GB RAM Kingston® FURY Beast are configured in Dual channel mode to take advantage of the full memory bandwidth. This ensures short response times and provides for fast and efficient working processes, such as video editing, photo editing or intensive multi-tasking.
Ready to start with Windows 11
The system comes ready to boot with pre-installed Windows 11 Home.
In addition, a 27" LG 27MR400-B monitor with IPS display and a wireless keyboard/mouse set are also delivered. The monitor completes the set with brilliant full HD picture quality and ergonomic design - Ideal for productive work and media entertainment.
This text is machine translated.
Scope of delivery
- Desktop PC
- Keyboard/mouse set
- Display
- Power Cables
- User manual
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









