
Highlights & Details
CSL Computer M11600H Gaming PC
- AMD Ryzen 5 9600X 6 core(s) / max. 5.4 GHz
- RAM: 32 GB DDR5 RAM 6000 MHz
- 1 TB SSD
- AMD Radeon™ onboard graphics
- Windows® 11 Home
Technical specifications
- Connections 2× USB 3.2 1st Gen type A, 4× USB 2.0, HDMI
- Product type
Gaming PC
- Model
M11600H
- CPU series
AMD Ryzen 5
- CPU
AMD Ryzen 5 9600X
- Processor/type
9600X
- Processor cores (No.)
6 x
- CPU speed
3.9 GHz
- CPU turbo clock speed (max.)
5.4 GHz
32 GB
- RAM type
DDR5 RAM
- Memory clock speed
6000 MHz
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
Radeon™ onboard graphics
- Dedicated graphics card
Yes
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Keyboard layout
Keyboard not included
- Interfaces
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
HDMI™
- Factory colour
Black
- Width
194 mm
- Height
450 mm
- Depth
386 mm
- PSU power
500 W
- Operating system (Version)
Windows® 11 Home
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3350378 CSL Computer Gaming PC M11600H AMD Ryzen 5 9600X 5.4 GHz 32 GB RAM 1 TB SSD AMD Radeon™ onboard graphics Win 11 Home 925
Description
Impressive performance for long, intensive gaming sessions!
The Gaming PC M1600H is a high-performance all-round PC with a powerful AMD Ryzen™ 5 9600X processor. This affordable system is suitable for almost all applications - from home office via graphics editing and video editing to entry gaming in full HD.
Strong application performance for demanding tasks
The processor of the Ryzen 9000 series can calculate up to 12 threads in parallel with its 6 CPU cores and thus allows efficient multitasking. It receives reaction-fast support from the 32 GB DDR5 RAM, which can use its 6000 MHz clock frequency optimally in the Dual channel.
Ready to start with Windows 11
As the primary drive is a 1000 GB SSD installed, on which Windows 11 is already pre-installed for you.
This text is machine translated.
Scope of delivery
- 1x Desktop PC
- 1x power cable
- 1x user manual
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







