
Highlights & Details
CSL Computer M11610H Gaming PC
- AMD Ryzen 5 9600X 6 core(s) / max. 5.4 GHz
- RAM: 16 GB DDR5 RAM 6000 MHz
- 500 GB SSD
- Nvidia GeForce RTX™ 3050 6 GB GDDR6
- Windows® 11 Home
Technical specifications
- 2× USB 3.2 1st Gen type A, 4× USB 2.0, 1x HDMI, 1x DVI, 1x DisplayPort
- Product type
Gaming PC
- Model
M11610H
- CPU series
AMD Ryzen 5
- CPU
AMD Ryzen 5 9600X
- Processor/type
9600X
- Processor cores (No.)
6 x
- CPU speed
3.9 GHz
- CPU turbo clock speed (max.)
5.4 GHz
16 GB
- RAM type
DDR5 RAM
- Memory clock speed
6000 MHz
- Dedicated graphics card (GPU manufacturer)
Nvidia
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR6
- Dedicated graphics card (memory)
6 GB
- Onboard graphics card (version)
GeForce RTX™ 3050
- SSD size (total)
500 GB
- SSD 1 type
SSD
- SSD
500 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- Interfaces
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
HDMI™
DVI
DisplayPort
- Factory colour
Black
- Width
194 mm
- Height
450 mm
- Depth
386 mm
- PSU power
500 W
- Operating system (Version)
Windows® 11 Home
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3350379 CSL Computer Gaming PC M11610H AMD Ryzen 5 9600X 5.4 GHz 16 GB RAM 500 GB SSD Nvidia GeForce RTX™ 3050 6 GB GDDR6 Win 11
Description
Impressive performance for long, intensive gaming sessions!
The gaming PC M11610H delivers strong performance for intensive full HD gaming and media editing! The powerful system basis is a AMD Ryzen 5 9600X six-core processor and a GeForce® RTX 3050 graphics card. This combination delivers strong FPS values thanks to the KI-supported NVIDIA DDSS technology and enables a highly detailed display quality.
Strong application performance for demanding tasks
Apart from its gaming performance, the M11610H also convinces as a productive all-rounder. With 16 GB RAM and 500 GB SSD, it easily masters the demanding productive tasks. Whether for gripping gaming sessions or efficient working - this PC is a powerful all-rounder for all requirements.
Ready to start with Windows 11
The system comes ready to boot with pre-installed Windows 11 Home.
This text is machine translated.
Scope of delivery
- 1x Desktop PC
- 1x power cable
- 1x user manual
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







