
Highlights & Details
CSL Computer M11620H Gaming PC
- AMD Ryzen 5 9600X 6 core(s) / max. 5.4 GHz
- RAM: 16 GB DDR5 RAM 6000 MHz
- 1 TB SSD
- Nvidia GeForce RTX™ 4060 8 GB GDDR6
- Windows® 11 Home
Technical specifications
- 2× USB 3.2 1st Gen type A, 4× USB 2.0, 1x HDMI, 3x DisplayPort
- Product type
Gaming PC
- Model
M11620H
- CPU series
AMD Ryzen 5
- CPU
AMD Ryzen 5 9600X
- Processor/type
9600X
- Processor cores (No.)
6 x
- CPU speed
3.9 GHz
- CPU turbo clock speed (max.)
5.4 GHz
16 GB
- RAM type
DDR5 RAM
- Memory clock speed
6000 MHz
- Dedicated graphics card (GPU manufacturer)
Nvidia
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR6
- Dedicated graphics card (memory)
8 GB
- Onboard graphics card (version)
GeForce RTX™ 4060
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- Interfaces
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
HDMI™
DisplayPort
- Factory colour
Black
- Width
194 mm
- Height
450 mm
- Depth
386 mm
- PSU power
500 W
- Operating system (Version)
Windows® 11 Home
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3350380 CSL Computer Gaming PC M11620H AMD Ryzen 5 9600X 5.4 GHz 16 GB RAM 1 TB SSD Nvidia GeForce RTX™ 4060 8 GB GDDR6 Win 11 H
Description
Impressive performance for long, intensive gaming sessions!
The Gaming PC M11620H offers impressive gaming performance in WQHD 1440p and enables fast media editing. It is equipped with a powerful AMD Ryzen™ 5 9600X six-core processor and a GeForce® RTX 4060 graphics card. The efficient Ada Lovelace architecture of the RTX 4060 with NVIDIA DLSS3, NVIDIA Reflex™ and Raytracing of the 3. It delivers high frame rates, detailed game graphics and provides minimum latency for online gaming.
Strong performance, lots of memory
The processor supports advanced multi-threading with 12 threads and the 16 GB RAM provides a solid basis for demanding graphics processing, video rendering and home recording. The 1000 GB M.2 PCIe Kingston® SSD as the primary system drive enables short response times and rapid system boot times.
Ready to start with Windows 11
This gaming-PC is available including the ready to start pre-installed Windows 11 Home operating system.
This text is machine translated.
Scope of delivery
- 1x Desktop PC
- 1x power cable
- 1x user manual
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







