
Highlights & Details
CSL Computer M11630H Gaming PC
- AMD Ryzen 7 9700X 8 core(s) / max. 5.5 GHz
- RAM: 32 GB DDR5 RAM 6000 MHz
- 1 TB SSD
- AMD Radeon™ onboard graphics
- Windows® 11 Home
Technical specifications
- Connections 2× USB 3.2 1st Gen type A, 4× USB 2.0, HDMI
- Product type
Gaming PC
- Model
M11630H
- CPU series
AMD Ryzen 7
- CPU
AMD Ryzen 7 9700X
- Processor/type
9700X
- Processor cores (No.)
8 x
- CPU speed
3.8 GHz
- CPU turbo clock speed (max.)
5.5 GHz
32 GB
- RAM type
DDR5 RAM
- Memory clock speed
6000 MHz
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
Radeon™ onboard graphics
- Dedicated graphics card
Yes
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- Interfaces
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
HDMI™
- Factory colour
Black
- Width
194 mm
- Height
450 mm
- Depth
386 mm
- PSU power
500 W
- Operating system (Version)
Windows® 11 Home
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3350381 CSL Computer Gaming PC M11630H AMD Ryzen 7 9700X 5.5 GHz 32 GB RAM 1 TB SSD AMD Radeon™ onboard graphics Win 11 Home 925
Description
Impressive performance for long, intensive gaming sessions!
The Gaming PC M11630H is an ideal basis for high-class gaming PCs. At the heart of the AMD Ryzen™ 7 9700X eight-core processor. As a processor of the Ryzen 9000 generation the 9700X offers a higher level of performance with simultaneously improved energy efficiency than the previous models.
Strong application performance for demanding tasks
The Gigabyte A620M H motherboard supports the 32 GB DDR5-RAM Kingston® FURY Beast with 6000 MHz clock speed in the Dual channel optimally.
Ready to start with Windows 11
Windows 11 is already pre-installed on the Kingston® 1000 GB M.2 SSD.
This text is machine translated.
Scope of delivery
- 1x Desktop PC
- 1x power cable
- 1x user manual
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







