
Highlights & Details
CSL Computer M11640H Gaming PC
- AMD Ryzen 7 9700X 8 core(s) / max. 5.5 GHz
- RAM: 32 GB DDR5 RAM 6000 MHz
- 1 TB SSD
- Nvidia GeForce RTX™ 4060 8 GB GDDR6
- Windows® 11 Home
Technical specifications
- 2× USB 3.2 1st Gen type A, 4× USB 2.0, 1x HDMI, 3x DisplayPort
- Product type
Gaming PC
- Model
M11640H
- CPU series
AMD Ryzen 7
- CPU
AMD Ryzen 7 9700X
- Processor/type
9700X
- Processor cores (No.)
8 x
- CPU speed
3.8 GHz
- CPU turbo clock speed (max.)
5.5 GHz
32 GB
- RAM type
DDR5 RAM
- Memory clock speed
6000 MHz
- Dedicated graphics card (GPU manufacturer)
Nvidia
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR6
- Dedicated graphics card (memory)
8 GB
- Onboard graphics card (version)
GeForce RTX™ 4060
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- Interfaces
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
HDMI™
DisplayPort
- Factory colour
Black
- Width
194 mm
- Height
450 mm
- Depth
386 mm
- PSU power
500 W
- Operating system (Version)
Windows® 11 Home
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3350382 CSL Computer Gaming PC M11640H AMD Ryzen 7 9700X 5.5 GHz 32 GB RAM 1 TB SSD Nvidia GeForce RTX™ 4060 8 GB GDDR6 Win 11 H
Description
Impressive performance for long, intensive gaming sessions!
The Gaming PC M11640H is an excellent choice for gamers who want to play in the resolution range full HD to WQHD.
Strong application performance for demanding tasks
It combines a water-cooled AMD Ryzen 7 9700X eight-core processor with a powerful Asus GeForce® RTX 4060 graphics card. Thanks to the innovative NVIDIA DLSS3.5 KI-upscaling and Raytracing of the third generation an impressive display quality with high FPS-values is guaranteed in the latest AAA-games. Additionally, NVIDIA Reflex™ technology minimizes system latency in compatible games (including Fortnite, DOTA 2, and much more) and provides the key advantage in competitive online gaming.
Ready to start with Windows 11
Windows 11 is already pre-installed on the Kingston® 1000 GB M.2 SSD.
This text is machine translated.
Scope of delivery
- 1x Desktop PC
- 1x power cable
- 1x user manual
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







