
Highlights & Details
CSL Computer M11650H Gaming PC
- AMD Ryzen 7 9700X 8 core(s) / max. 5.5 GHz
- RAM: 32 GB DDR5 RAM 6000 MHz
- 1 TB SSD
- Nvidia GeForce RTX™ 4060 Ti 8 GB GDDR6
- Windows® 11 Home
Technical specifications
- 2× USB 3.2 1st Gen 2, 2× USB 3.2 1st Gen, 4× USB 2.0, 1x HDMI, 3x DisplayPort
- Product type
Gaming PC
- Model
M11650H
- CPU series
AMD Ryzen 7
- CPU
AMD Ryzen 7 9700X
- Processor/type
9700X
- Processor cores (No.)
8 x
- CPU speed
3.8 GHz
- CPU turbo clock speed (max.)
5.5 GHz
32 GB
- RAM type
DDR5 RAM
- Memory clock speed
6000 MHz
- Dedicated graphics card (GPU manufacturer)
Nvidia
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR6
- Dedicated graphics card (memory)
8 GB
- Onboard graphics card (version)
GeForce RTX™ 4060 Ti
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- Interfaces
USB A (USB 3.2 2nd gen)
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
HDMI™
DisplayPort
- Factory colour
White
- Width
221 mm
- Height
484 mm
- Depth
494 mm
- PSU power
600 W
- Operating system (Version)
Windows® 11 Home
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3350383 CSL Computer Gaming PC M11650H AMD Ryzen 7 9700X 5.5 GHz 32 GB RAM 1 TB SSD Nvidia GeForce RTX™ 4060 Ti 8 GB GDDR6 Win 1
Description
Impressive performance for long, intensive gaming sessions!
Experience the impressive performance of the M11650H gaming PC! This system with GeForce® RTX 4060 Ti graphics card and AMD Ryzen 7 9700X is optimized for immersive gaming in WQHD 1440p resolution!
Fluid application processes for demanding tasks
The Raytracing graphics card RTX 4060 Ti with the efficient Ada Lovelace architecture and the KI-based NVIDIA DLSS3 upscaling technology provides for impressive frame rates in current games. With NVIDIA Reflex™, reaction and latency times are significantly improved - a decisive advantage in online combat when every fraction of a second counts!
Strong performance, lots of memory
The processor has 8 CPU cores and can calculate 16 threads in parallel – Ideal for ultra-fast multi-tasking and demanding productive tasks. The 32 GB DDR5 RAM Kingston® FURY Beast and a 1000 GB M.2 PCIe Kingston® SSD ensure lightning-fast file and program accesses.
Ready to start with Windows 11
This gaming-PC is available including the ready to start pre-installed Windows 11 Home operating system.
This text is machine translated.
Scope of delivery
- 1x Desktop PC
- 1x power cable
- 1x user manual
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






