
Highlights & Details
CSL Computer M11850H Gaming PC
- AMD Ryzen 7 8700F 8 core(s) / max. 5.0 GHz
- RAM: 32 GB DDR5 RAM
- 2 TB SSD
- Nvidia GeForce RTX™ 5070 12 GB
- Windows® 11 Home
Technical specifications
- Product type
Gaming PC
- Model
M11850H
- CPU series
AMD Ryzen 7
- CPU
AMD Ryzen 7 8700F
- Processor/type
8700F
- Processor cores (No.)
8 x
- CPU speed
4.1 GHz
- CPU turbo clock speed (max.)
5.0 GHz
32 GB
- RAM type
DDR5 RAM
- No. of memory slots
2
- RAM / Max. upgrade
128 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Nvidia
- Onboard graphics card (version)
GeForce RTX™ 5070
- Dedicated graphics card (memory)
12 GB
- SSD size (total)
2048 GB
- SSD 1 type
SSD
- SSD
2 TB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Keyboard layout
Keyboard not included
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- Interfaces
USB A (USB 3.2 2nd gen)
USB A (USB 3.1 1st gen)
USB A (USB 2.0)
- Factory colour
White
- Width
275.000 mm
- Height
304.000 mm
- Depth
345.000 mm
- PSU power
700 W
- Software included
GDATA Internet Security (incl. 180 day updates)
- Operating system (Version)
Windows® 11 Home
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3413398 CSL Computer Gaming PC M11850H AMD Ryzen 7 8700F 5.0 GHz 32 GB RAM 2 TB SSD Nvidia GeForce RTX™ 5070 12 GB 93488
Description
The Gaming PC M11850H is a state-of-the-art WQHD gaming PC, providing top performance for latest AAA games. The water-cooled AMD Ryzen 7 8700F processor offers an excellent performance basis for latest games.
In addition, the GeForce RTX 5070 graphics card with impressive FPS, which guarantees smooth game play in 1440p. 32 GB DDR5 RAM with 6000 MHz from the Kingston® Fury Beast RGB EXPO series provide for lightning-fast charging times and delay-free multi-tasking, while the 2 TB M.2 PCIe SSD provides generous storage space.
Ready to start with Windows 11
The system comes ready to boot with pre-installed Windows 11 Home.
This text is machine translated.
Scope of delivery
- Power Cables
- User manual
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















