
Highlights & Details
CSL Computer M12050H Gaming PC
- AMD Ryzen 5 5600 6 core(s) / max. 4.4 GHz
- RAM: 16 GB DDR4 RAM 3200 MHz
- 1 TB SSD
- Nvidia GeForce RTX™ 5060 Ti 8 GB GDDR7
- Windows® 11 Home
Technical specifications
- Asus PRIME B550M-K ARGB
- Memory configuration: Dual channel (2x 8 GB)
- Number of hard disks installed: 1
- Cooling method: Air cooling active
- Product type
Gaming PC
- Model
Gaming
- CPU series
AMD Ryzen 5
- CPU
AMD Ryzen 5 5600
- Processor/type
5600
- Processor cores (No.)
6 x
- CPU speed
3500 MHz
- CPU turbo clock speed (max.)
4.4 GHz
16 GB
- RAM type
DDR4 RAM
- Memory clock speed
3200 MHz
- RAM / Max. upgrade
64 GB
- Dedicated graphics card (GPU manufacturer)
Nvidia
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR7
- Dedicated graphics card (memory)
8 GB
- Onboard graphics card (version)
GeForce RTX™ 5060 Ti
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Keyboard layout
Keyboard not included
- No. of DisplayPort
3 x
- No. of HDMI ports
1 x
- No. of PS/2 ports
1 x
- No. of USB A 2.0 ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
4 x
- Interfaces
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
PS/2
HDMI™
DisplayPort
- Factory colour
Black
- Width
185 mm
- Height
414 mm
- Depth
343 mm
- PSU power
500 W
- Software included
GDATA Internet Security (incl. 180 day updates)
- Operating system (Version)
Windows® 11 Home
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3413403 CSL Computer Gaming PC M12050H AMD Ryzen 5 5600 4.4 GHz 16 GB RAM 1 TB SSD Nvidia GeForce RTX™ 5060 Ti 8 GB GDDR7 94222
Description
The Gaming PC M12050H delivers you the performance of the upper class. With this system, current games can be played in high resolutions with excellent frame rates, while with the has enough computing power for demanding media productions.
Strong application performance for demanding tasks
The AMD Ryzen 5 5600 processor provides you with high computing power, while the GeForce RTX 5060 Ti with Nvidia DLSS provides smooth frame rates and impressive graphics quality.
Windows 11 is already pre-installed on the Kingston® 1000 GB M.2 SSD.
This text is machine translated.
Scope of delivery
- 1x Desktop PC
- 1x power cable
- 1x user manual
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















