
Highlights & Details
CSL Computer M12090H Gaming PC
- AMD Ryzen 7 7800X3D 8 core(s) / max. 5 GHz
- RAM: 32 GB DDR5 RAM 6000 MHz
- 1 TB SSD
- AMD Radeon™ RX 9070 XT 16 GB GDDR6
- Windows® 11 Home
Technical specifications
- WLAN (standards): 2400Mbit/s.
- Asus TUF GAMING B650-E WIFI
- Memory configuration: Dual channel (2x 16 GB)
- Number of hard disks installed: 1
- Cooling method: Water cooling
- Product type
Gaming PC
- Model
Gaming
- CPU series
AMD Ryzen 7
- CPU
AMD Ryzen 7 7800X3D
- Processor/type
7800X3D
- Processor cores (No.)
8 x
- CPU speed
4200 MHz
- CPU turbo clock speed (max.)
5 GHz
32 GB
- RAM type
DDR5 RAM
- Memory clock speed
6000 MHz
- RAM / Max. upgrade
192 GB
- Dedicated graphics card (GPU manufacturer)
AMD
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR6
- Dedicated graphics card (memory)
16 GB
- Onboard graphics card (version)
Radeon™ RX 9070 XT
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Keyboard layout
Keyboard not included
- No. of DisplayPort
2 x
- No. of HDMI ports
2 x
- No. of USB A 2.0 ports
3 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- No of. USB type A 3.1 /3.2 2nd gen
1 x
- No. of USB 3.0 ports
1 x
- Interfaces
USB A (USB 3.2 2nd gen)
USB C®
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
HDMI™
DisplayPort
Wi-Fi
- Factory colour
White
- Width
285 mm
- Height
412 mm
- Depth
430 mm
- PSU power
850 W
- Software included
GDATA Internet Security (incl. 180 day updates)
- Operating system (Version)
Windows® 11 Home
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3413407 CSL Computer Gaming PC M12090H AMD Ryzen 7 7800X3D 5 GHz 32 GB RAM 1 TB SSD AMD Radeon™ RX 9070 XT 16 GB GDDR6 94226
Description
The Gaming PC M12090H is a power pack for demanding gamers with a modern white look. With the water-cooled AMD Ryzen 7 7800X3D eight-core processor and the Radeon RX 9070 XT masters even the latest AAA titles in breath-taking 4K quality. Advanced graphics technologies such as AMD Smart Access Memory and FidelityFX™ Super Resolution (FSR) provide a noticeable boost in performance and significantly higher frame rates.
Strong application performance for demanding tasks
32 GB DDR5-RAM and a 1000 GB M.2 SSD guarantee quick response times and short charging times. The elegant design with white BoostBoxx Vitrum Advanced Tower in the Sea View design is enhanced with optical highlights by the ARGB fans.
Ready to start with Windows 11
The system comes ready to boot with pre-installed Windows 11 Home.
This text is machine translated.
Scope of delivery
- 1x Desktop PC
- 1x user manual
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















