
Highlights & Details
CSL Computer M12100H Gaming PC
- AMD Ryzen 7 8700F 8 core(s) / max. 5 GHz
- RAM: 32 GB DDR5 RAM 6000 MHz
- 1 TB SSD
- Nvidia GeForce RTX™ 5060 Ti 16 GB GDDR7
- Windows® 11 Home
Technical specifications
- WLAN (standards): 1200MBit/s
- Asus PRIME B650M-A WiFi motherboard type
- Memory configuration: Dual channel (2x 16 GB)
- Number of hard disks installed: 1
- Cooling method: Air cooling active
- Product type
Gaming PC
- Model
Gaming
- CPU series
AMD Ryzen 7
- CPU
AMD Ryzen 7 8700F
- Processor/type
8700F
- Processor cores (No.)
8 x
- CPU speed
4100 MHz
- CPU turbo clock speed (max.)
5 GHz
32 GB
- RAM type
DDR5 RAM
- Memory clock speed
6000 MHz
- RAM / Max. upgrade
128 GB
- Dedicated graphics card (GPU manufacturer)
Nvidia
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR7
- Dedicated graphics card (memory)
16 GB
- Onboard graphics card (version)
GeForce RTX™ 5060 Ti
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Keyboard layout
Keyboard not included
- No. of DisplayPort
3 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- Interfaces
USB A (USB 3.2 2nd gen)
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
HDMI™
DisplayPort
Wi-Fi
- Factory colour
Black
- Width
221 mm
- Height
484 mm
- Depth
494 mm
- PSU power
500 W
- Software included
GDATA Internet Security (incl. 180 day updates)
- Operating system (Version)
Windows® 11 Home
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3413408 CSL Computer Gaming PC M12100H AMD Ryzen 7 8700F 5 GHz 32 GB RAM 1 TB SSD Nvidia GeForce RTX™ 5060 Ti 16 GB GDDR7 94227
Description
The Gaming PC M12100H gives you top-class performance. With this system, current games can be played in high resolutions with excellent frame rates, while with the has enough computing power for demanding media productions.
Strong application performance for demanding tasks
The AMD Ryzen 7 8700F processor provides you with high computing power, while the GeForce RTX 5060 Ti with Nvidia DLSS provides smooth frame rates and impressive graphics quality.
Ready to start with Windows 11
The PC is equipped with 32 GB DDR5-RAM Kingston® Fury Beast RGB series, which offers short response times and high user comfort when gaming, media editing and multi-tasking with an OC clock of 6000 MHz. Windows 11 is already pre-installed on the Kingston® 1000 GB M.2 SSD.
This text is machine translated.
Scope of delivery
- 1x Desktop PC
- 1x power cable
- 1x user manual
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















