
Highlights & Details
CSL Computer M12120H Gaming PC
- AMD Ryzen 7 9800X3D 8 core(s) / max. 5.2 GHz
- RAM: 32 GB DDR5 RAM 6000 MHz
- 2 TB SSD
- AMD Radeon™ RX 9070 XT 16 GB GDDR6
- Windows® 11 Home
Technical specifications
- WLAN (standards): 2400Mbit/s.
- Asus TUF GAMING B650-E WIFI
- Memory configuration: Dual channel (2x 16 GB)
- Number of hard disks installed: 1
- Cooling method: Water cooling
- Product type
Gaming PC
- Model
Gaming
- CPU series
AMD Ryzen 7
- CPU
AMD Ryzen 7 9800X3D
- Processor/type
9800X3D
- Processor cores (No.)
8 x
- CPU speed
4700 MHz
- CPU turbo clock speed (max.)
5.2 GHz
32 GB
- RAM type
DDR5 RAM
- Memory clock speed
6000 MHz
- RAM / Max. upgrade
192 GB
- Dedicated graphics card (GPU manufacturer)
AMD
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR6
- Dedicated graphics card (memory)
16 GB
- Onboard graphics card (version)
Radeon™ RX 9070 XT
- SSD size (total)
2048 GB
- SSD 1 type
SSD
- SSD
2 TB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Keyboard layout
Keyboard not included
- No. of DisplayPort
2 x
- No. of HDMI ports
2 x
- No. of USB A 2.0 ports
3 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- No of. USB type A 3.1 /3.2 2nd gen
1 x
- No. of USB 3.0 ports
1 x
- Interfaces
USB A (USB 3.2 2nd gen)
USB C®
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
HDMI™
DisplayPort
Wi-Fi
- Factory colour
White
- Width
285 mm
- Height
412 mm
- Depth
430 mm
- PSU power
850 W
- Software included
GDATA Internet Security (incl. 180 day updates)
- Operating system (Version)
Windows® 11 Home
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3413410 CSL Computer Gaming PC M12120H AMD Ryzen 7 9800X3D 5.2 GHz 32 GB RAM 2 TB SSD AMD Radeon™ RX 9070 XT 16 GB GDDR6 94229
Description
The Gaming PC M12120H is a high-end gamer in stylish all-white design! It delivers optimal performance for 4K gaming as well as creative projects such as video editing, 3D rendering, graphic editing and rich content production.
The system is powered by a water-cooled AMD Ryzen™ 7 9800X3D gaming processor with AMD 3D V-Cache™ and a Radeon™ RX 9070 TX graphics card, which enables cinematic gameplay with the latest AAA titles.
Strong application performance for demanding tasks
The main memory is 32 GB DDR5-RAM Kingston® FURY Beast RGB installed, which not only work with impressive response times, but also fits perfectly in the optics of the system thanks to its white heat-spreader including RGB lighting. Windows 11 is already pre-installed on the Kingston® 2000 GB M.2 SSD. The completely white design of the PC with white components and white cable modding gives it a modern, stylish look.
This text is machine translated.
Scope of delivery
- 1x Desktop PC
- 1x user manual
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















