
Highlights & Details
CSL Computer M12200H Gaming PC
- AMD Ryzen 5 8400F 6 core(s) / max. 4.7 GHz
- RAM: 16 GB DDR5 RAM 6000 MHz
- 1 TB SSD
- AMD Radeon™ RX 9070 16 GB GDDR6
- Windows® 11 Home
Technical specifications
- Processor base: AM5
- Gigabyte A620M H motherboard type
- Memory configuration: Dual channel (2x 8 GB)
- Number of hard disks installed: 1
- Cooling method: Air cooling active
- Product type
Gaming PC
- Model
Gaming
- CPU series
AMD Ryzen 5
- CPU
AMD Ryzen 5 8400F
- Processor/type
8400F
- Processor cores (No.)
6 x
- CPU speed
4200 MHz
- CPU turbo clock speed (max.)
4.7 GHz
16 GB
- RAM type
DDR5 RAM
- Memory clock speed
6000 MHz
- RAM / Max. upgrade
96 GB
- Dedicated graphics card (GPU manufacturer)
AMD
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR6
- Dedicated graphics card (memory)
16 GB
- Onboard graphics card (version)
Radeon™ RX 9070
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Keyboard layout
Keyboard not included
- No. of DisplayPort
3 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- Interfaces
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
HDMI™
DisplayPort
- Factory colour
Black
- Width
280 mm
- Height
442 mm
- Depth
425 mm
- PSU power
700 W
- Software included
GDATA Internet Security (incl. 180 day updates)
- Operating system (Version)
Windows® 11 Home
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3428371 CSL Computer Gaming PC M12200H AMD Ryzen 5 8400F 4.7 GHz 16 GB RAM 1 TB SSD AMD Radeon™ RX 9070 16 GB GDDR6 94877
Description
The Gaming PC M12200H is a strong choice for WQHD gaming. The AMD Ryzen™ 5 8400F provides solid performance in current games with efficient architecture.
Strong performance, lots of memory
It is supported by the Radeon™ RX 9070 with 16 GB GDDR6, which enables fluid frame rates and an impressive picture quality. 16 GB DDR5-RAM with 6000 MHz provide for fast data processing, while the 1000 GB SSD offers fast charging time.
Ready to start with Windows 11
This gaming-PC is available including the ready to start pre-installed Windows 11 Home operating system.
This text is machine translated.
Scope of delivery
- 1x Desktop PC
- 1x power cable
- 1x user manual
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















