
Highlights & Details
CSL Computer M12220H Gaming PC
- AMD Ryzen 7 7800X3D 8 core(s) / max. 5 GHz
- RAM: 32 GB DDR5 RAM 6000 MHz
- 2 TB SSD
- AMD Radeon™ RX 9070 XT 16 GB GDDR6
- Windows® 11 Home
Technical specifications
- Processor base: AM5
- WLAN (standards): 1200MBit/s
- Asus PRIME B650M-A WiFi motherboard type
- Memory configuration: Dual channel (2x 16 GB)
- Number of hard disks installed: 1
- Cooling method: Water cooling
- Product type
Gaming PC
- Model
Gaming
- CPU series
AMD Ryzen 7
- CPU
AMD Ryzen 7 7800X3D
- Processor/type
7800X3D
- Processor cores (No.)
8 x
- CPU speed
4200 MHz
- CPU turbo clock speed (max.)
5 GHz
32 GB
- RAM type
DDR5 RAM
- Memory clock speed
6000 MHz
- RAM / Max. upgrade
128 GB
- Dedicated graphics card (GPU manufacturer)
AMD
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR6
- Dedicated graphics card (memory)
16 GB
- Onboard graphics card (version)
Radeon™ RX 9070 XT
- SSD size (total)
2048 GB
- SSD 1 type
SSD
- SSD
2 TB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Keyboard layout
Keyboard not included
- No. of DisplayPort
3 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- Interfaces
USB A (USB 3.2 2nd gen)
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
HDMI™
DisplayPort
Wi-Fi
- Factory colour
Black
- Width
215 mm
- Height
490 mm
- Depth
460 mm
- PSU power
700 W
- Software included
GDATA Internet Security (incl. 180 day updates)
- Operating system (Version)
Windows® 11 Home
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3428373 CSL Computer Gaming PC M12220H AMD Ryzen 7 7800X3D 5 GHz 32 GB RAM 2 TB SSD AMD Radeon™ RX 9070 XT 16 GB GDDR6 94881
Description
Whether it's WQHD with maximum FPS or 4K with stunning detail, the Gaming PC M12220H is a stronghold for uncompromising gaming. This system combines high computing power with a unique design.
Strong performance, lots of memory
The AMD Ryzen™ 7 7800X3D processor with 3D V cache delivers unbeatable performance, while the Radeon RX 9070 XT with 16 GB GDDR6 VRAM provides butter-smooth frames even in 4K. 32 GB DDR5 Kingston fury beast RAM enables fast working and playing, and on the 2000 GB SSD offers enough storage space for games.
Ready to start with Windows 11
The system comes ready to boot with pre-installed Windows 11 Home.
This text is machine translated.
Scope of delivery
- 1x Desktop PC
- 1x power cable
- 1x user manual
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















