
Highlights & Details
CSL Computer M12240H Gaming PC
- AMD Ryzen 7 8700F 8 core(s) / max. 5 GHz
- RAM: 32 GB DDR5 RAM 6000 MHz
- 1 TB SSD
- AMD Radeon™ RX 9070 16 GB GDDR6
- Windows® 11 Home
Technical specifications
- Processor base: AM5
- WLAN (standards): 1200MBit/s
- Asus PRIME B650M-A WiFi motherboard type
- Memory configuration: Dual channel (2x 16 GB)
- Number of hard disks installed: 1
- Cooling method: Air cooling active
- Product type
Gaming PC
- Model
Gaming
- CPU series
AMD Ryzen 7
- CPU
AMD Ryzen 7 8700F
- Processor/type
8700F
- Processor cores (No.)
8 x
- CPU speed
4100 MHz
- CPU turbo clock speed (max.)
5 GHz
32 GB
- RAM type
DDR5 RAM
- Memory clock speed
6000 MHz
- RAM / Max. upgrade
128 GB
- Dedicated graphics card (GPU manufacturer)
AMD
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR6
- Dedicated graphics card (memory)
16 GB
- Onboard graphics card (version)
Radeon™ RX 9070
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Keyboard layout
Keyboard not included
- No. of DisplayPort
3 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- Interfaces
USB A (USB 3.2 2nd gen)
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
HDMI™
DisplayPort
Wi-Fi
- Factory colour
Black
- Width
208 mm
- Height
450 mm
- Depth
425 mm
- PSU power
700 W
- Software included
GDATA Internet Security (incl. 180 day updates)
- Operating system (Version)
Windows® 11 Home
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3428375 CSL Computer Gaming PC M12240H AMD Ryzen 7 8700F 5 GHz 32 GB RAM 1 TB SSD AMD Radeon™ RX 9070 16 GB GDDR6 94883
Description
The Gaming PC M12240H is a versatile WQHD gaming PC, which also enables UHD 4K gaming at slightly reduced settings. The heart of the AMD Ryzen™ 7 8700F processor is the perfect blend of the Radeon™ RX 9070 graphics card.
Strong performance, lots of memory
The 32 GB DDR5-RAM at 6000 MHz and a fast 1000 GB SSD ensures smooth multi-tasking and short charging times. This PC is the right choice for gamers and Power users who are looking for a balanced mixture of performance and future-proof.
Ready to start with Windows 11
This gaming PC comes with pre-installed Windows 11 Home - connect and start immediately!
This text is machine translated.
Scope of delivery
- 1x Desktop PC
- 1x power cable
- 1x user manual
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















