
Highlights & Details
CSL Computer M12330H Gaming PC
- AMD Ryzen 9 9950X3D 16 core(s) / max. 5.7 GHz
- RAM: 64 GB DDR5 RAM 6000 MHz
- 2 TB SSD
- AMD Radeon™ RX 9070 XT 16 GB GDDR6
- Windows® 11 Home
Technical specifications
- Processor base: AM5
- WLAN (standards) 6500 MBit/s
- Asus ROG STRIX X870E-E GAMING WIFI
- Memory configuration: Dual channel (2x 32 GB)
- Number of hard disks installed: 1
- Cooling method: Water cooling
- Product type
Gaming PC
- Model
Gaming
- CPU series
AMD Ryzen 9
- CPU
AMD Ryzen 9 9950X3D
- Processor/type
9950X3D
- Processor cores (No.)
16 x
- CPU speed
4300 MHz
- CPU turbo clock speed (max.)
5.7 GHz
64 GB
- RAM type
DDR5 RAM
- Memory clock speed
6000 MHz
- RAM / Max. upgrade
192 GB
- Dedicated graphics card (GPU manufacturer)
AMD
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR6
- Dedicated graphics card (memory)
16 GB
- Onboard graphics card (version)
Radeon™ RX 9070 XT
- SSD size (total)
2048 GB
- SSD 1 type
SSD
- SSD
2 TB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Bluetooth
5.4
- Keyboard layout
Keyboard not included
- No. of DisplayPort
3 x
- No. of HDMI ports
1 x
- No of. USB type A 3.1 /3.2 2nd gen
9 x
- No. of USB 3.0 ports
2 x
- No. of USB 3.0 ports
2 x
- Interfaces
USB C® (USB4®)
USB A (USB 3.2 2nd gen)
USB C®
USB C®
HDMI™
DisplayPort
Bluetooth
Wi-Fi
- Factory colour
Black
- Width
280 mm
- Height
442 mm
- Depth
425 mm
- PSU power
850 W
- Software included
GDATA Internet Security (incl. 180 day updates)
- Operating system (Version)
Windows® 11 Home
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3428384 CSL Computer Gaming PC M12330H AMD Ryzen 9 9950X3D 5.7 GHz 64 GB RAM 2 TB SSD AMD Radeon™ RX 9070 XT 16 GB GDDR6 94924
Description
In the high-end gaming PC M12330H, we've combined exclusive hardware to deliver you an uncompromising 4K performance.
The AMD Ryzen™ 9 9950X3D liquid-cooled flagship processor with innovative AMD 3D-V cache™ features 16 CPU cores and is the perfect choice for gaming and content creation. It is flanked by a Radeon™ RX 9070 XT. With AI technology AMD FidelityFX™ Radeon Super Resolution, the frame rates and details are optimized for impressive immersive gaming experiences. The AMD Smart technologies provide for additional graphics power for gamers and accelerate the tasks for content producers.
Strong performance, lots of memory
With 64 GB DDR5-RAM Kingston® FURY Beast RGB with ultra fast 6000 MHz AMD EXPO OC clock and a 2000 GB SSD, the system also offers maximum speed and responsiveness.
Ready to start with Windows 11
This gaming PC comes with pre-installed Windows 11 Home - connect and start immediately!
This text is machine translated.
Scope of delivery
- 1x Desktop PC
- 1x power cable
- 1x user manual
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















