
Highlights & Details
CSL Computer M12530H Gaming PC
- AMD Ryzen 7 5700X 8 core(s) / max. 4.6 GHz
- RAM: 32 GB DDR4 RAM 3200 MHz
- 1000 GB SSD
- AMD Radeon™ RX 9070 16 GB GDDR6
- Windows® 11 Home
Technical specifications
- Cooling method: Air cooling active
- Processor base AM4
- Gigabyte B550 Gaming X V2 motherboard type
- 2 x 16 GB memory configuration
- Product type
Gaming PC
- Model
M12530H
- CPU series
AMD Ryzen 7
- CPU
AMD Ryzen 7 5700X
- Processor/type
5700X
- Processor cores (No.)
8 x
- CPU speed
3400 MHz
- CPU turbo clock speed (max.)
4.6 GHz
32 GB
- RAM type
DDR4 RAM
- Memory clock speed
3200 MHz
- Dedicated graphics card (GPU manufacturer)
AMD
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR6
- Dedicated graphics card (memory)
16 GB
- Onboard graphics card (version)
Radeon™ RX 9070
- SSD size (total)
1000 GB
- SSD 1 type
SSD
- SSD
1000 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Keyboard layout
Keyboard not included
- No. of DisplayPort
2 x
- No. of HDMI ports
2 x
- No. of USB A 2.0 ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- No of. USB type A 3.1 /3.2 2nd gen
1 x
- Interfaces
USB A (USB 3.2 2nd gen)
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
HDMI™
DisplayPort
- Factory colour
White
- Width
0.28 m
- Height
0.442 m
- Depth
0.425 m
- PSU power
850 W
- Operating system (Version)
Windows® 11 Home
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3478950 CSL Computer Gaming PC M12530H AMD Ryzen 7 5700X 4.6 GHz 32 GB RAM 1000 GB SSD AMD Radeon™ RX 9070 16 GB GDDR6 Win 11 Ho
Description
With the Gaming PC M12530H you get an elegant white system, which has been specially optimized for gaming in WQHD. The Radeon™ RX 9070 graphics card with 16 GB GDDR6 VRAM provides stable frame rates for smooth game play and detailed pictures via AMD FSR 4.
Strong application performance for demanding tasks
The AMD Ryzen 7 5700X processor provides fast computing power, WAS is especially noticeable with the latest AAA games and multitasking. For high response speeds, the 32 GB DDR4 RAM Kingston® Fury Beast is installed in a Dual channel configuration.
Ready to start with Windows 11
Windows 11 is already pre-installed on the Kingston® 1000 GB M.2 SSD.
This text is machine translated.
Scope of delivery
- 1x Desktop PC
- 1x power cable
- 1x user manual
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






