
Highlights & Details
CSL Computer M12610H Gaming PC
- AMD Ryzen 5 9600X 6 core(s) / max. 5.4 GHz
- RAM: 32 GB DDR5 RAM 6000 MHz
- 1000 GB SSD
- Nvidia GeForce RTX™ 5070 12 GB GDDR7
- Windows® 11 Home
Technical specifications
- Cooling method: Air cooling active
- Processor base: AM5
- Motherboard type Gigabyte B650 EAGLE AX
- 1 x 32 GB memory configuration
- Product type
Gaming PC
- Model
M12610H
- CPU series
AMD Ryzen 5
- CPU
AMD Ryzen 5 9600X
- Processor/type
9600X
- Processor cores (No.)
6 x
- CPU speed
3900 MHz
- CPU turbo clock speed (max.)
5.4 GHz
32 GB
- RAM type
DDR5 RAM
- Memory clock speed
6000 MHz
- Dedicated graphics card (GPU manufacturer)
Nvidia
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR7
- Dedicated graphics card (memory)
12 GB
- Onboard graphics card (version)
GeForce RTX™ 5070
- SSD size (total)
1000 GB
- SSD 1 type
SSD
- SSD
1000 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
5.2
- Keyboard layout
Keyboard not included
- No. of DisplayPort
3 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
6 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- No. of USB 3.0 ports
1 x
- Interfaces
USB A (USB 3.2 2nd gen)
USB C®
USB A (USB 2.0)
HDMI™
DisplayPort
Wi-Fi 6E (IEEE 802.11ax)
Bluetooth
- Factory colour
White
- Width
0.28 m
- Height
0.442 m
- Depth
0.425 m
- PSU power
850 W
- Operating system (Version)
Windows® 11 Home
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3478958 CSL Computer Gaming PC M12610H AMD Ryzen 5 9600X 5.4 GHz 32 GB RAM 1000 GB SSD Nvidia GeForce RTX™ 5070 12 GB GDDR7 Win
Description
The Gaming PC M12610H is characterized by its powerful WQHD performance and white design with selected hardware.It features a AMD Ryzen 5 9600X six-processor and a GeForce® RTX 5070 graphics card optimized for demanding WQHD 1440p gaming. The RTX 5070 is based on the ultra-efficient Blackwell architecture and provides excellent frame rates thanks to the KI-based Nvidia DLSS4 technology.
Strong application performance for demanding tasks
Moreover, the ray tracing enables the 4. Generation of realistic light reflections in the game and Nvidia Reflex™ minimizes latency. with 32 GB RAM Kingston® FURY Beast and a 1000 GB M.2 PCIe Kingston® NV2 SSD, the system also provides a very good basis for content production and work with graphics, video and audio content.
Ready to start with Windows 11
This gaming-PC is available including the ready to start pre-installed Windows 11 Home operating system.
This text is machine translated.
Scope of delivery
- 1x Desktop PC
- 1x power cable
- 1x user manual
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






